Part Details for KMM5321204C2WG by Samsung Semiconductor
Overview of KMM5321204C2WG by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for KMM5321204C2WG
KMM5321204C2WG CAD Models
KMM5321204C2WG Part Data Attributes
|
KMM5321204C2WG
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM5321204C2WG
Samsung Semiconductor
EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for KMM5321204C2WG
This table gives cross-reference parts and alternative options found for KMM5321204C2WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM5321204C2WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB321BT08TASG60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | KMM5321204C2WG vs MB321BT08TASG60 |
MT2D132M-6X | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | KMM5321204C2WG vs MT2D132M-6X |
MT2DT132G-6B | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | KMM5321204C2WG vs MT2DT132G-6B |
MB321BJ08TASN60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | KMM5321204C2WG vs MB321BJ08TASN60 |
MSC2313258D-60BS2 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | KMM5321204C2WG vs MSC2313258D-60BS2 |
HB56H132SB-6NL | EDO DRAM Module, 1MX32, 60ns, CMOS, SIP-72 | Hitachi Ltd | KMM5321204C2WG vs HB56H132SB-6NL |
HB56U132SB-6C | EDO DRAM Module, 1MX32, 60ns, CMOS, SIP-72 | Hitachi Ltd | KMM5321204C2WG vs HB56U132SB-6C |
GMM7321210CNS-6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | KMM5321204C2WG vs GMM7321210CNS-6 |
MT8D132M-6X | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | KMM5321204C2WG vs MT8D132M-6X |
VM13218165BJSL-6 | EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | KMM5321204C2WG vs VM13218165BJSL-6 |