Part Details for MB321BJ08TASN60 by Motorola Mobility LLC
Overview of MB321BJ08TASN60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MB321BJ08TASN60
MB321BJ08TASN60 CAD Models
MB321BJ08TASN60 Part Data Attributes
|
MB321BJ08TASN60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MB321BJ08TASN60
Motorola Mobility LLC
1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 31.75 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MB321BJ08TASN60
This table gives cross-reference parts and alternative options found for MB321BJ08TASN60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB321BJ08TASN60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB321CJ08TASG60 | EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB321BJ08TASN60 vs MB321CJ08TASG60 |
MB321BT08TASG60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB321BJ08TASN60 vs MB321BT08TASG60 |
TM124FBK32H-60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Texas Instruments | MB321BJ08TASN60 vs TM124FBK32H-60 |
MB321BT08TASN60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB321BJ08TASN60 vs MB321BT08TASN60 |
MB321BJ08TASG60 | EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB321BJ08TASN60 vs MB321BJ08TASG60 |
MB321CT08TASG60 | EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB321BJ08TASN60 vs MB321CT08TASG60 |
MB321CJ08TASN60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB321BJ08TASN60 vs MB321CJ08TASN60 |
MB321CJ08TASG60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MB321BJ08TASN60 vs MB321CJ08TASG60 |
MB321CJ08TASN60 | EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | MB321BJ08TASN60 vs MB321CJ08TASN60 |