Part Details for GMM7321210CNS-6 by LG Semicon Co Ltd
Overview of GMM7321210CNS-6 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMM7321210CNS-6
GMM7321210CNS-6 CAD Models
GMM7321210CNS-6 Part Data Attributes
|
GMM7321210CNS-6
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMM7321210CNS-6
LG Semicon Co Ltd
EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for GMM7321210CNS-6
This table gives cross-reference parts and alternative options found for GMM7321210CNS-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7321210CNS-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB321CJ08TASG60 | EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | GMM7321210CNS-6 vs MB321CJ08TASG60 |
VM13218165BTGL-6 | EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | GMM7321210CNS-6 vs VM13218165BTGL-6 |
MB321BT08TASG60 | 1MX32 EDO DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | GMM7321210CNS-6 vs MB321BT08TASG60 |
MT2DT132G-60B | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | GMM7321210CNS-6 vs MT2DT132G-60B |
SM532013084X6G6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | GMM7321210CNS-6 vs SM532013084X6G6 |
MT2DT132G-6B | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | GMM7321210CNS-6 vs MT2DT132G-6B |
GMM7321010CNS-6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | GMM7321210CNS-6 vs GMM7321010CNS-6 |
GMM7321210CNSG-6 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | GMM7321210CNS-6 vs GMM7321210CNSG-6 |
MB321BT08TASN60 | EDO DRAM Module, 1MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | GMM7321210CNS-6 vs MB321BT08TASN60 |
CL001D01325L00P-60 | EDO DRAM Module, 1MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | GMM7321210CNS-6 vs CL001D01325L00P-60 |