Memory
KM416C254BLLT-5
Samsung Semiconductor
Description: EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, TSOP2-40

Overview of KM416C254BLLT-5 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for KM416C254BLLT-5 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM416C254BLLT-5 by Samsung Semiconductor

KM416C254BLLT-5
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP40/44,.46,32
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP40/44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.0001 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM416C254BLLT-5
    Samsung Semiconductor
    EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, TSOP2-40
    VS

Alternate Parts for KM416C254BLLT-5

This table gives cross-reference parts and alternative options found for KM416C254BLLT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM416C254BLLT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IC41C16256-50TG EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, TSOP2-40 Integrated Silicon Solution Inc KM416C254BLLT-5 vs IC41C16256-50TG
NN514265TT-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 United Microelectronics Corporation KM416C254BLLT-5 vs NN514265TT-50
HM51S4265DLTT-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 Hitachi Ltd KM416C254BLLT-5 vs HM51S4265DLTT-5
VG26S4265DT-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Vanguard International Semiconductor Corporation KM416C254BLLT-5 vs VG26S4265DT-50
MSM514265CSL-50TS-K EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 OKI Electric Industry Co Ltd KM416C254BLLT-5 vs MSM514265CSL-50TS-K
HY514264BTC-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 SK Hynix Inc KM416C254BLLT-5 vs HY514264BTC-50
M5M44265CTP-5ST EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM416C254BLLT-5 vs M5M44265CTP-5ST
M5M44265CTP-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM416C254BLLT-5 vs M5M44265CTP-5
M5M44265CTP-5T EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM416C254BLLT-5 vs M5M44265CTP-5T
HM514265DTT-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 Hitachi Ltd KM416C254BLLT-5 vs HM514265DTT-5
Part Number Description Manufacturer Compare
KM416C254DLJ-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Samsung Semiconductor KM416C254BLLT-5 vs KM416C254DLJ-5
M5M44265CJ-5S EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 Mitsubishi Electric KM416C254BLLT-5 vs M5M44265CJ-5S
M5M44265CTP-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM416C254BLLT-5 vs M5M44265CTP-5
HYB514175BJL-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG KM416C254BLLT-5 vs HYB514175BJL-50
NN514265LJ-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 United Microelectronics Corporation KM416C254BLLT-5 vs NN514265LJ-50
KM416C254BLLTR-5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 Samsung Semiconductor KM416C254BLLT-5 vs KM416C254BLLTR-5
HY514264BJC-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 SK Hynix Inc KM416C254BLLT-5 vs HY514264BJC-50
UPD42S4210ALE-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics America Inc KM416C254BLLT-5 vs UPD42S4210ALE-50
KM416C254BT-L5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor KM416C254BLLT-5 vs KM416C254BT-L5
V53C16258HK50I EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation KM416C254BLLT-5 vs V53C16258HK50I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM416C254BLLT-5 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM416C254BLLT-5 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM416C254BLLT-5 would you like to use for your alert(s)?
  • Please alert me when KM416C254BLLT-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM416C254BLLT-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM416C254BLLT-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM416C254BLLT-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM416C254BLLT-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM416C254BLLT-5 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: