KM416C254BLLT-5
vs
UPD42S4210ALE-50
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
NEC ELECTRONICS AMERICA INC
|
Part Package Code |
TSOP2
|
|
Package Description |
TSOP2, TSOP40/44,.46,32
|
SOJ,
|
Pin Count |
40
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE WITH EDO
|
FAST PAGE WITH EDO
|
Access Time-Max |
50 ns
|
50 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
|
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDSO-G40
|
R-PDSO-J40
|
JESD-609 Code |
e0
|
|
Length |
18.41 mm
|
26.29 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
EDO DRAM
|
EDO DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
40
|
40
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX16
|
256KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
SOJ
|
Package Equivalence Code |
TSOP40/44,.46,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
512
|
512
|
Seated Height-Max |
1.2 mm
|
3.7 mm
|
Self Refresh |
YES
|
YES
|
Standby Current-Max |
0.0001 A
|
|
Supply Current-Max |
0.11 mA
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KM416C254BLLT-5 with alternatives
Compare UPD42S4210ALE-50 with alternatives