Part Details for MSM514265CSL-50TS-K by OKI Electric Industry Co Ltd
Overview of MSM514265CSL-50TS-K by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM514265CSL-50TS-K
MSM514265CSL-50TS-K CAD Models
MSM514265CSL-50TS-K Part Data Attributes:
|
MSM514265CSL-50TS-K
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514265CSL-50TS-K
OKI Electric Industry Co Ltd
EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM514265CSL-50TS-K
This table gives cross-reference parts and alternative options found for MSM514265CSL-50TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514265CSL-50TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM514265CSL-50TS-K | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | LAPIS Semiconductor Co Ltd | MSM514265CSL-50TS-K vs MSM514265CSL-50TS-K |
HM51S4265DLTT-5 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 | Hitachi Ltd | MSM514265CSL-50TS-K vs HM51S4265DLTT-5 |
HY514264BTC-50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | SK Hynix Inc | MSM514265CSL-50TS-K vs HY514264BTC-50 |
IS41C16256-50TI | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, MS-24, TSOP2-40/44 | Integrated Silicon Solution Inc | MSM514265CSL-50TS-K vs IS41C16256-50TI |
MSM514265C-50TS-K | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | OKI Electric Industry Co Ltd | MSM514265CSL-50TS-K vs MSM514265C-50TS-K |
AS4C256K16E0-50TC | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Alliance Semiconductor Corporation | MSM514265CSL-50TS-K vs AS4C256K16E0-50TC |
NN514265ATT-50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 | United Microelectronics Corporation | MSM514265CSL-50TS-K vs NN514265ATT-50 |
V53C16258HT50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | MSM514265CSL-50TS-K vs V53C16258HT50 |
NN514265TT-50 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 | United Microelectronics Corporation | MSM514265CSL-50TS-K vs NN514265TT-50 |
HM514265DTT-5 | EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MO-133BA, TSOP2-44/40 | Hitachi Ltd | MSM514265CSL-50TS-K vs HM514265DTT-5 |