Memory
V53C16258HK50I
Mosel Vitelic Corporation
Description: EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40

Overview of V53C16258HK50I by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for V53C16258HK50I by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V53C16258HK50I by Mosel Vitelic Corporation

V53C16258HK50I
Mosel Vitelic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
SOJ
Package Description
SOJ, SOJ44,.44
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J40
Length
26.04 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.66 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. V53C16258HK50I
    Mosel Vitelic Corporation
    EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40
    VS

Alternate Parts for V53C16258HK50I

This table gives cross-reference parts and alternative options found for V53C16258HK50I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V53C16258HK50I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB514265BJ-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 Siemens V53C16258HK50I vs HYB514265BJ-50
UPD42S4210ALE-50 IC,DRAM,EDO,256KX16,CMOS,SOJ,40PIN,PLASTIC Renesas Electronics Corporation V53C16258HK50I vs UPD42S4210ALE-50
AS4C256K16E0-50JC EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Alliance Semiconductor Corporation V53C16258HK50I vs AS4C256K16E0-50JC
IC41C16256-50K EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc V53C16258HK50I vs IC41C16256-50K
TC514265DJS-50 IC 256K X 16 EDO DRAM, 50 ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40, Dynamic RAM Toshiba America Electronic Components V53C16258HK50I vs TC514265DJS-50
V53C16258SHK50I EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation V53C16258HK50I vs V53C16258SHK50I
HYB514175BJ-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG V53C16258HK50I vs HYB514175BJ-50
V53C16258HK50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation V53C16258HK50I vs V53C16258HK50
MSM514265B-50JS EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd V53C16258HK50I vs MSM514265B-50JS
HYB514175BJL-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG V53C16258HK50I vs HYB514175BJL-50
Part Number Description Manufacturer Compare
HYB514175BJ-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG V53C16258HK50I vs HYB514175BJ-50
UPD424210AG5-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 NEC Electronics America Inc V53C16258HK50I vs UPD424210AG5-50
V53C16258HK50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation V53C16258HK50I vs V53C16258HK50
KM416C254DT-L5 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor V53C16258HK50I vs KM416C254DT-L5
UPD42S4210ALE-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics America Inc V53C16258HK50I vs UPD42S4210ALE-50
HYB514175BJL-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Infineon Technologies AG V53C16258HK50I vs HYB514175BJL-50
M5M44265CJ-5S EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 Mitsubishi Electric V53C16258HK50I vs M5M44265CJ-5S
NN514265ATT-50 EDO DRAM, 256KX16, 50ns, CMOS, PDSO40 United Microelectronics Corporation V53C16258HK50I vs NN514265ATT-50
V53C16258SHK50I EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation V53C16258HK50I vs V53C16258SHK50I
AS4C256K16E0-50JC EDO DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Alliance Semiconductor Corporation V53C16258HK50I vs AS4C256K16E0-50JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V53C16258HK50I by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V53C16258HK50I by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V53C16258HK50I would you like to use for your alert(s)?
  • Please alert me when V53C16258HK50I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V53C16258HK50I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V53C16258HK50I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V53C16258HK50I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V53C16258HK50I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V53C16258HK50I by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: