Memory
KM23V32005BET-15
Samsung Semiconductor
Description: MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Overview of KM23V32005BET-15 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for KM23V32005BET-15 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM23V32005BET-15 by Samsung Semiconductor

KM23V32005BET-15
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
Additional Feature
USER SELECTABLE 3.3V VCC; CONFIGURABLE AS 2M X 16; PAGE MODE ACCESS TIME 30NS
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
33554432 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM23V32005BET-15
    Samsung Semiconductor
    MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
    VS

Alternate Parts for KM23V32005BET-15

This table gives cross-reference parts and alternative options found for KM23V32005BET-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM23V32005BET-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM23V32000CT-15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23V32005BET-15 vs KM23V32000CT-15
K3N6U1000C-TE15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23V32005BET-15 vs K3N6U1000C-TE15
K3P6V1000B-TC150 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23V32005BET-15 vs K3P6V1000B-TC150
K3P6V1000B-TC15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23V32005BET-15 vs K3P6V1000B-TC15
KM23V32005BT-15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23V32005BET-15 vs KM23V32005BT-15
K3N6U1000C-TE150 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23V32005BET-15 vs K3N6U1000C-TE150
KM23V32000CET-15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23V32005BET-15 vs KM23V32000CET-15
Part Number Description Manufacturer Compare
K3N6C1000C-TC10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23V32005BET-15 vs K3N6C1000C-TC10
M27V320-100M6 2MX16 OTPROM, 100ns, PDSO44, 0.525 INCH, PLASTIC,SOP-44 STMicroelectronics KM23V32005BET-15 vs M27V320-100M6
AM29F032B-120SI Flash, 4MX8, 120ns, PDSO44, MO-180AA, SOP-44 AMD KM23V32005BET-15 vs AM29F032B-120SI
K3N6V1000F-GC100 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23V32005BET-15 vs K3N6V1000F-GC100
AM29F032B-90SEB Flash, 4MX8, 90ns, PDSO44, SOP-44 AMD KM23V32005BET-15 vs AM29F032B-90SEB
K3P6V1000B-TC10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23V32005BET-15 vs K3P6V1000B-TC10
K3P6V1000B-GC10 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23V32005BET-15 vs K3P6V1000B-GC10
K3P6V1000F-GC100 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.500 INCH, SOP-44 Samsung Semiconductor KM23V32005BET-15 vs K3P6V1000F-GC100
MR27V3202F-XXXMA MASK ROM, 2MX16, 80ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd KM23V32005BET-15 vs MR27V3202F-XXXMA
AM29F032B-90SE Flash, 4MX8, 90ns, PDSO44, MO-180AA, SOP-44 AMD KM23V32005BET-15 vs AM29F032B-90SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM23V32005BET-15 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM23V32005BET-15 by Samsung Semiconductor

  • Please alert me when KM23V32005BET-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM23V32005BET-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM23V32005BET-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM23V32005BET-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM23V32005BET-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM23V32005BET-15 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: