Part Details for K3N6U1000C-TE15 by Samsung Semiconductor
Overview of K3N6U1000C-TE15 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K3N6U1000C-TE15
K3N6U1000C-TE15 CAD Models
K3N6U1000C-TE15 Part Data Attributes:
|
K3N6U1000C-TE15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K3N6U1000C-TE15
Samsung Semiconductor
MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K3N6U1000C-TE15
This table gives cross-reference parts and alternative options found for K3N6U1000C-TE15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3N6U1000C-TE15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3N6U1000C-TE150 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3N6U1000C-TE15 vs K3N6U1000C-TE150 |
KM23V32005BET-15 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3N6U1000C-TE15 vs KM23V32005BET-15 |
K3N6U1000C-TC150 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3N6U1000C-TE15 vs K3N6U1000C-TC150 |
K3P6V1000B-TC150 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3N6U1000C-TE15 vs K3P6V1000B-TC150 |
K3P6V1000B-TE150 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3N6U1000C-TE15 vs K3P6V1000B-TE150 |
KM23V32000CET-15 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3N6U1000C-TE15 vs KM23V32000CET-15 |
KM23V32000CT-15 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3N6U1000C-TE15 vs KM23V32000CT-15 |
K3P6V1000B-TC15 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3N6U1000C-TE15 vs K3P6V1000B-TC15 |
KM23V32000CT | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3N6U1000C-TE15 vs KM23V32000CT |