Part Details for K3P6V1000B-GC10 by Samsung Semiconductor
Overview of K3P6V1000B-GC10 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K3P6V1000B-GC10
K3P6V1000B-GC10 CAD Models
K3P6V1000B-GC10 Part Data Attributes:
|
K3P6V1000B-GC10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K3P6V1000B-GC10
Samsung Semiconductor
MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Additional Feature | ALSO CONFIGURABLE AS 2M X 16 | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.6 mm |
Alternate Parts for K3P6V1000B-GC10
This table gives cross-reference parts and alternative options found for K3P6V1000B-GC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3P6V1000B-GC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD23C32000ALGX-XXX-A | MASK ROM, 2MX16, 100ns, MOS, PDSO44, 15.24 MM, LEAD FREE, PLASTIC, SOP-44 | NEC Electronics America Inc | K3P6V1000B-GC10 vs UPD23C32000ALGX-XXX-A |
MX23L3211MC-10G | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 | Macronix International Co Ltd | K3P6V1000B-GC10 vs MX23L3211MC-10G |
MR27V3252D-XXMA | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, PLASTIC, SOP-44 | LAPIS Semiconductor Co Ltd | K3P6V1000B-GC10 vs MR27V3252D-XXMA |
K3P6V1000F-GC10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.500 INCH, SOP-44 | Samsung Semiconductor | K3P6V1000B-GC10 vs K3P6V1000F-GC10 |
UPD23C32040ALGX-XXX | MASK ROM, 2MX16, 100ns, MOS, PDSO44, 15.24 MM, PLASTIC, SOP-44 | NEC Electronics Group | K3P6V1000B-GC10 vs UPD23C32040ALGX-XXX |
K3N6V1000E-GC100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3P6V1000B-GC10 vs K3N6V1000E-GC100 |
UPD23C32040ALGX-XXX | MASK ROM, 2MX16, 100ns, MOS, PDSO44, 15.24 MM, PLASTIC, SOP-44 | NEC Electronics America Inc | K3P6V1000B-GC10 vs UPD23C32040ALGX-XXX |
UPD23C32080ALGX-XXX | MASK ROM, 2MX16, 100ns, MOS, PDSO44, 15.24 MM, PLASTIC, SOP-44 | NEC Electronics Group | K3P6V1000B-GC10 vs UPD23C32080ALGX-XXX |
MX23L3211MC-10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | K3P6V1000B-GC10 vs MX23L3211MC-10 |
UPD23C32000ALGX-XXX | MASK ROM, 2MX16, 100ns, MOS, PDSO44, 15.24 MM, PLASTIC, SOP-44 | NEC Electronics Group | K3P6V1000B-GC10 vs UPD23C32000ALGX-XXX |