Part Details for KM23V32000CET-15 by Samsung Semiconductor
Overview of KM23V32000CET-15 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM23V32000CET-15
KM23V32000CET-15 CAD Models
KM23V32000CET-15 Part Data Attributes
|
KM23V32000CET-15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM23V32000CET-15
Samsung Semiconductor
MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Additional Feature | CONFIGURABLE AS 2M X 16 | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM23V32000CET-15
This table gives cross-reference parts and alternative options found for KM23V32000CET-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM23V32000CET-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3P6V1000B-TC15 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | KM23V32000CET-15 vs K3P6V1000B-TC15 |
K3P6V1000B-TE150 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | KM23V32000CET-15 vs K3P6V1000B-TE150 |
K3N6U1000C-TC15 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | KM23V32000CET-15 vs K3N6U1000C-TC15 |
K3N6U1000C-TE15 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | KM23V32000CET-15 vs K3N6U1000C-TE15 |
KM23V32005BET-15 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | KM23V32000CET-15 vs KM23V32005BET-15 |
K3N6U1000C-TE150 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | KM23V32000CET-15 vs K3N6U1000C-TE150 |
KM23V32000CT | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | KM23V32000CET-15 vs KM23V32000CT |
KM23V32000CT-15 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | KM23V32000CET-15 vs KM23V32000CT-15 |