Memory
KM23C8005BG-12
Samsung Semiconductor
Description: MASK ROM, 1MX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32

Overview of KM23C8005BG-12 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KM23C8005BG-12 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM23C8005BG-12 by Samsung Semiconductor

KM23C8005BG-12
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP32,.56
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.47 mm
Memory Density
8388608 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
11.43 mm
Want to compare parts?
  1. KM23C8005BG-12
    Samsung Semiconductor
    MASK ROM, 1MX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
    VS

Alternate Parts for KM23C8005BG-12

This table gives cross-reference parts and alternative options found for KM23C8005BG-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM23C8005BG-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH538R00CN MASK ROM, 1MX8, 120ns, CMOS, PDSO32, SOP-32 Sharp Corp KM23C8005BG-12 vs LH538R00CN
GM23C8000AFW-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO32, SOP-32 SK Hynix Inc KM23C8005BG-12 vs GM23C8000AFW-12
GM23C8000AFW-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO32, Goldstar Electron Co Ltd KM23C8005BG-12 vs GM23C8000AFW-12
UPD23C8001EJGW-XXX MASK ROM, 1MX8, 120ns, MOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 NEC Electronics Group KM23C8005BG-12 vs UPD23C8001EJGW-XXX
KM23C8001BG-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor KM23C8005BG-12 vs KM23C8001BG-12
HN62338BF-12 1MX8 MASK PROM, 120ns, PDSO32, PLASTIC, SOP-32 Renesas Electronics Corporation KM23C8005BG-12 vs HN62338BF-12
KM23C8000BG-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor KM23C8005BG-12 vs KM23C8000BG-12
GM23C8000AFW-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO32, LG Semicon Co Ltd KM23C8005BG-12 vs GM23C8000AFW-12
LH538R00AN-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Sharp Corp KM23C8005BG-12 vs LH538R00AN-12
HN62338BF-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO32, PLASTIC, SOP-32 Hitachi Ltd KM23C8005BG-12 vs HN62338BF-12
Part Number Description Manufacturer Compare
AT27LV080-30RC OTP ROM, 1MX8, 300ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 Atmel Corporation KM23C8005BG-12 vs AT27LV080-30RC
KM23V8000BG-20 MASK ROM, 1MX8, 200ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor KM23C8005BG-12 vs KM23V8000BG-20
MX27C8000ATC-10 OTP ROM, 1MX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Macronix International Co Ltd KM23C8005BG-12 vs MX27C8000ATC-10
GM23V8000AFW-30 MASK ROM, 1MX8, 300ns, CMOS, PDSO32, Goldstar Electron Co Ltd KM23C8005BG-12 vs GM23V8000AFW-30
M27C801-45N6TR 1MX8 OTPROM, 45ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics KM23C8005BG-12 vs M27C801-45N6TR
M27W801-100N6TR 1MX8 OTPROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics KM23C8005BG-12 vs M27W801-100N6TR
HN62338BTT-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO32, PLASTIC, TSOP2-32 Hitachi Ltd KM23C8005BG-12 vs HN62338BTT-10
AT27C080-12TIT/R OTP ROM, 1MX8, 120ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation KM23C8005BG-12 vs AT27C080-12TIT/R
M27C801-80N6X 1MX8 OTPROM, 80ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics KM23C8005BG-12 vs M27C801-80N6X
HN62338BF-12 MASK ROM, 1MX8, 120ns, CMOS, PDSO32, PLASTIC, SOP-32 Hitachi Ltd KM23C8005BG-12 vs HN62338BF-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM23C8005BG-12 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM23C8005BG-12 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM23C8005BG-12 would you like to use for your alert(s)?
  • Please alert me when KM23C8005BG-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM23C8005BG-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM23C8005BG-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM23C8005BG-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM23C8005BG-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM23C8005BG-12 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: