Part Details for UPD23C8001EJGW-XXX by NEC Electronics Group
Overview of UPD23C8001EJGW-XXX by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for UPD23C8001EJGW-XXX
UPD23C8001EJGW-XXX CAD Models
UPD23C8001EJGW-XXX Part Data Attributes
|
UPD23C8001EJGW-XXX
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD23C8001EJGW-XXX
NEC Electronics Group
MASK ROM, 1MX8, 120ns, MOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.95 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.3 mm |
Alternate Parts for UPD23C8001EJGW-XXX
This table gives cross-reference parts and alternative options found for UPD23C8001EJGW-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD23C8001EJGW-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH538R00CN | MASK ROM, 1MX8, 120ns, CMOS, PDSO32, SOP-32 | Sharp Corp | UPD23C8001EJGW-XXX vs LH538R00CN |
GM23C8000AFW-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO32, SOP-32 | SK Hynix Inc | UPD23C8001EJGW-XXX vs GM23C8000AFW-12 |
GM23C8000AFW-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO32, | Goldstar Electron Co Ltd | UPD23C8001EJGW-XXX vs GM23C8000AFW-12 |
KM23C8001BG-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | UPD23C8001EJGW-XXX vs KM23C8001BG-12 |
HN62338BF-12 | 1MX8 MASK PROM, 120ns, PDSO32, PLASTIC, SOP-32 | Renesas Electronics Corporation | UPD23C8001EJGW-XXX vs HN62338BF-12 |
KM23C8000BG-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | UPD23C8001EJGW-XXX vs KM23C8000BG-12 |
GM23C8000AFW-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO32, | LG Semicon Co Ltd | UPD23C8001EJGW-XXX vs GM23C8000AFW-12 |
LH538R00AN-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Sharp Corp | UPD23C8001EJGW-XXX vs LH538R00AN-12 |
HN62338BF-12 | MASK ROM, 1MX8, 120ns, CMOS, PDSO32, PLASTIC, SOP-32 | Hitachi Ltd | UPD23C8001EJGW-XXX vs HN62338BF-12 |
LH538R00CS | MASK ROM, 1MX8, 120ns, CMOS, PDSO32, TSOP2-32 | Sharp Corp | UPD23C8001EJGW-XXX vs LH538R00CS |