Part Details for LLSRK030ID by Littelfuse Inc
Overview of LLSRK030ID by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLSRK030ID
LLSRK030ID CAD Models
LLSRK030ID Part Data Attributes:
|
LLSRK030ID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LLSRK030ID
Littelfuse Inc
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LLSRK030ID
This table gives cross-reference parts and alternative options found for LLSRK030ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSRK030ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTD030ID | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LLSRK030ID vs JTD030ID |
KLDR030.TXP | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | LLSRK030ID vs KLDR030.TXP |
ATDR30 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | LLSRK030ID vs ATDR30 |
FLSR030 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | LLSRK030ID vs FLSR030 |
KLDR030 | Electric Fuse | Littelfuse Inc | LLSRK030ID vs KLDR030 |
JTD030 | Electric Fuse | Littelfuse Inc | LLSRK030ID vs JTD030 |
KLDR030.HXP | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | LLSRK030ID vs KLDR030.HXP |
LP-CC-30 | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Cooper Industries | LLSRK030ID vs LP-CC-30 |
FLSR30ID | Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | LLSRK030ID vs FLSR30ID |