Part Details for KBL005 by Galaxy Microelectronics
Overview of KBL005 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBL005
KBL005 CAD Models
KBL005 Part Data Attributes:
|
KBL005
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KBL005
Galaxy Microelectronics
Bridge Rectifier Diode, 4A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBL005
This table gives cross-reference parts and alternative options found for KBL005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBL005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4A | Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | KBL005 vs GBU4A |
GBU4A | 50V 4A Silicon Bridge Rectifiers in GBU Package | GeneSic Semiconductor Inc | KBL005 vs GBU4A |
RS401 | Bridge Rectifier Diode, 4A, 50V V(RRM), | Galaxy Microelectronics | KBL005 vs RS401 |
KBU4A | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | Frontier Electronics Co Ltd | KBL005 vs KBU4A |
GBU4A | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | KBL005 vs GBU4A |
GBL005D2 | Bridge Rectifier Diode, 4A, 50V V(RRM), | Taiwan Semiconductor | KBL005 vs GBL005D2 |
GBU4005 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | KBL005 vs GBU4005 |
GBU4A-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | KBL005 vs GBU4A-BP-HF |
GBL005X0G | Bridge Rectifier Diode, 4A, 50V V(RRM), | Taiwan Semiconductor | KBL005 vs GBL005X0G |
KBU4A | Bridge Rectifier Diode, 4A, 50V V(RRM), | Galaxy Microelectronics | KBL005 vs KBU4A |