Datasheets
GBU4A by:

Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4

Part Details for GBU4A by Diotec Semiconductor AG

Overview of GBU4A by Diotec Semiconductor AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GBU4A

Part # Distributor Description Stock Price Buy
DISTI # 2796-GBU4A-ND
DigiKey BRIDGE 1-PH GBU 50V 4A 150C Min Qty: 1000 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT 4000
In Stock
  • 1,000 $0.3087
$0.3087 Buy Now
DISTI # 2721-GBU4A-ND
DigiKey 1BRect, 50V, 4A Min Qty: 250 Container: Box MARKETPLACE PRODUCT 4000
In Stock
  • 250 $1.5231
  • 500 $0.8104
  • 1,000 $0.4449
  • 2,000 $0.4405
$0.4405 / $1.5231 Buy Now
DISTI # 4878-GBU4A-ND
DigiKey IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.1952
$0.1952 Buy Now
DISTI # 637-GBU4A
Mouser Electronics Bridge Rectifiers Bridge, single phase, GBU, 50V, 4A, 150C RoHS: Compliant 1969
  • 1 $0.6600
  • 10 $0.6510
  • 1,000 $0.4540
  • 2,000 $0.2740
  • 5,000 $0.2660
  • 10,000 $0.2550
  • 25,000 $0.2530
$0.2530 / $0.6600 Buy Now
Onlinecomponents.com Bridge - Single Phase - GBU - 50V - 4A RoHS: Compliant 4000 Factory Stock
  • 1,000 $0.1632
  • 3,000 $0.1557
  • 5,000 $0.1479
  • 8,000 $0.1393
  • 25,000 $0.1372
  • 50,000 $0.1335
  • 100,000 $0.1315
$0.1315 / $0.1632 Buy Now
DISTI # GBU4A-DIO
TME Bridge rectifier: single-phase, Urmax: 50V, If: 4A, Ifsm: 135A, flat Min Qty: 3 0
  • 3 $0.3150
  • 10 $0.2370
  • 50 $0.2130
  • 250 $0.1880
  • 1,000 $0.1700
$0.1700 / $0.3150 RFQ
ComSIT USA SINGLE PHASE DIODE BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon RoHS: Not Compliant Europe - 29
RFQ
Master Electronics Bridge - Single Phase - GBU - 50V - 4A RoHS: Compliant 4000 Factory Stock
  • 1,000 $0.1632
  • 3,000 $0.1557
  • 5,000 $0.1479
  • 8,000 $0.1393
  • 25,000 $0.1372
  • 50,000 $0.1335
  • 100,000 $0.1315
$0.1315 / $0.1632 Buy Now

Part Details for GBU4A

GBU4A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GBU4A Part Data Attributes

GBU4A Diotec Semiconductor AG
Buy Now Datasheet
Compare Parts:
GBU4A Diotec Semiconductor AG Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG
Package Description 20.80 X 18 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Diotec
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PSFM-T4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 2.8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 1.5 µs
Reverse Test Voltage 50 V
Surface Mount NO
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for GBU4A

This table gives cross-reference parts and alternative options found for GBU4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GBU4A Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Fairchild Semiconductor Corporation GBU4A vs GBU4A
GBU4A-BP Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN Micro Commercial Components GBU4A vs GBU4A-BP
GBU4005 Bridge Rectifier Diode, 1 Phase, 2.4A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation GBU4A vs GBU4005
GBU4A Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Sensitron Semiconductors GBU4A vs GBU4A
KBU4A Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 Diotec Semiconductor AG GBU4A vs KBU4A
GBU4A Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Promax-Johnton Electronic Corporation GBU4A vs GBU4A
GBU4A-E3/45 Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN Vishay Intertechnologies GBU4A vs GBU4A-E3/45
GBU4A-G Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN Sensitron Semiconductors GBU4A vs GBU4A-G
GBU4A-G Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd GBU4A vs GBU4A-G
GBU4A Bridge Rectifier Diode, 1 Phase, 2.8A, 50V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 SEMIKRON GBU4A vs GBU4A
Part Number Description Manufacturer Compare
GBJ4A Bridge Rectifier Diode, 4A, 50V V(RRM), Galaxy Microelectronics GBU4A vs GBJ4A
GBU4A Bridge Rectifier Diode Rugao Dachang Electronics Co Ltd GBU4A vs GBU4A
GBU4A Bridge Rectifier Diode, 3A, 50V V(RRM), Galaxy Microelectronics GBU4A vs GBU4A
KBL401GT0 Bridge Rectifier Diode, 4A, 50V V(RRM), Taiwan Semiconductor GBU4A vs KBL401GT0
GBL005X0 Bridge Rectifier Diode, 4A, 50V V(RRM), Taiwan Semiconductor GBU4A vs GBL005X0
GBU4A Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN Promax-Johnton Electronic Corporation GBU4A vs GBU4A
KBU4A Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, General Instrument Corp GBU4A vs KBU4A
KBU4A Diode Rectifier Bridge Single 50V 4A 4-Pin Case KBU Bulk New Jersey Semiconductor Products Inc GBU4A vs KBU4A
KBU4A-E4/51 Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN Vishay Intertechnologies GBU4A vs KBU4A-E4/51
KBU4A-BP Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN Micro Commercial Components GBU4A vs KBU4A-BP

GBU4A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBU4A by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBU4A by Diotec Semiconductor AG

  • Please alert me when GBU4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GBU4A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBU4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GBU4A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBU4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBU4A by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: