Part Details for KBU4A by Galaxy Microelectronics
Overview of KBU4A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for KBU4A
KBU4A CAD Models
KBU4A Part Data Attributes
|
KBU4A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
KBU4A
Galaxy Microelectronics
Bridge Rectifier Diode, 4A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for KBU4A
This table gives cross-reference parts and alternative options found for KBU4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBU4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ4A | Bridge Rectifier Diode, 4A, 50V V(RRM), | Galaxy Microelectronics | KBU4A vs GBJ4A |
GBU4A | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | KBU4A vs GBU4A |
GBU4A | Bridge Rectifier Diode, 3A, 50V V(RRM), | Galaxy Microelectronics | KBU4A vs GBU4A |
KBL401GT0 | Bridge Rectifier Diode, 4A, 50V V(RRM), | Taiwan Semiconductor | KBU4A vs KBL401GT0 |
GBL005X0 | Bridge Rectifier Diode, 4A, 50V V(RRM), | Taiwan Semiconductor | KBU4A vs GBL005X0 |
GBU4A | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | KBU4A vs GBU4A |
KBU4A | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, | General Instrument Corp | KBU4A vs KBU4A |
KBU4A | Diode Rectifier Bridge Single 50V 4A 4-Pin Case KBU Bulk | New Jersey Semiconductor Products Inc | KBU4A vs KBU4A |
KBU4A-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | KBU4A vs KBU4A-E4/51 |
KBU4A-BP | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | Micro Commercial Components | KBU4A vs KBU4A-BP |