Part Details for GBL005D2 by Taiwan Semiconductor
Overview of GBL005D2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBL005D2
GBL005D2 CAD Models
GBL005D2 Part Data Attributes
|
GBL005D2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBL005D2
Taiwan Semiconductor
Bridge Rectifier Diode, 4A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSIP-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBL005D2
This table gives cross-reference parts and alternative options found for GBL005D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL005D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ4A | Bridge Rectifier Diode, 4A, 50V V(RRM), | Galaxy Microelectronics | GBL005D2 vs GBJ4A |
GBU4A | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | GBL005D2 vs GBU4A |
GBU4A | Bridge Rectifier Diode, 3A, 50V V(RRM), | Galaxy Microelectronics | GBL005D2 vs GBU4A |
KBL401GT0 | Bridge Rectifier Diode, 4A, 50V V(RRM), | Taiwan Semiconductor | GBL005D2 vs KBL401GT0 |
GBL005X0 | Bridge Rectifier Diode, 4A, 50V V(RRM), | Taiwan Semiconductor | GBL005D2 vs GBL005X0 |
GBU4A | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBL005D2 vs GBU4A |
KBU4A | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, | General Instrument Corp | GBL005D2 vs KBU4A |
KBU4A | Diode Rectifier Bridge Single 50V 4A 4-Pin Case KBU Bulk | New Jersey Semiconductor Products Inc | GBL005D2 vs KBU4A |
KBU4A-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBU, 4 PIN | Vishay Intertechnologies | GBL005D2 vs KBU4A-E4/51 |
KBU4A-BP | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBU, 4 PIN | Micro Commercial Components | GBL005D2 vs KBU4A-BP |