Part Details for K7M403225B-QI650 by Samsung Semiconductor
Overview of K7M403225B-QI650 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K7M403225B-QI650
K7M403225B-QI650 CAD Models
K7M403225B-QI650 Part Data Attributes
|
K7M403225B-QI650
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7M403225B-QI650
Samsung Semiconductor
ZBT SRAM, 128KX32, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K7M403225B-QI650
This table gives cross-reference parts and alternative options found for K7M403225B-QI650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7M403225B-QI650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC128K32C5LG-8TR | Standard SRAM, 128KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | K7M403225B-QI650 vs MT58LC128K32C5LG-8TR |
MT58LC64K32C4LG-6LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | K7M403225B-QI650 vs MT58LC64K32C4LG-6LTR |
W25S022AD-12 | Standard SRAM, 64KX32, 12ns, CMOS, PQFP100, MO-136, TQFP-100 | Winbond Electronics Corp | K7M403225B-QI650 vs W25S022AD-12 |
AS7C3128K32P-5TQC | Standard SRAM, 128KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | K7M403225B-QI650 vs AS7C3128K32P-5TQC |
W25P025AD-7F | Standard SRAM, 64KX32, 7ns, CMOS, PQFP100, MO-136, TQFP-100 | Winbond Electronics Corp | K7M403225B-QI650 vs W25P025AD-7F |
MC804128K32Q-15 | Standard SRAM, 128KX32, 10ns, CMOS, PQFP100 | MoSys Inc | K7M403225B-QI650 vs MC804128K32Q-15 |
W25P020AF-6 | Standard SRAM, 64KX32, 6ns, CMOS, PQFP100, MO-108, QFP-100 | Winbond Electronics Corp | K7M403225B-QI650 vs W25P020AF-6 |
MT58LC128K32D9BG-8.5 | Standard SRAM, 128KX32, 4.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | K7M403225B-QI650 vs MT58LC128K32D9BG-8.5 |
AS7C33512NTD32A-200TQI | ZBT SRAM, 512KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | Alliance Semiconductor Corporation | K7M403225B-QI650 vs AS7C33512NTD32A-200TQI |
GVT71128D32T-4 | Standard SRAM, 128KX32, 4.8ns, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | K7M403225B-QI650 vs GVT71128D32T-4 |