Part Details for MT58LC128K32C5LG-8TR by Micron Technology Inc
Overview of MT58LC128K32C5LG-8TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58LC128K32C5LG-8TR
MT58LC128K32C5LG-8TR CAD Models
MT58LC128K32C5LG-8TR Part Data Attributes
|
MT58LC128K32C5LG-8TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC128K32C5LG-8TR
Micron Technology Inc
Standard SRAM, 128KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC128K32C5LG-8TR
This table gives cross-reference parts and alternative options found for MT58LC128K32C5LG-8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC128K32C5LG-8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K32C4LG-6LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | MT58LC128K32C5LG-8TR vs MT58LC64K32C4LG-6LTR |
W25S022AD-12 | Standard SRAM, 64KX32, 12ns, CMOS, PQFP100, MO-136, TQFP-100 | Winbond Electronics Corp | MT58LC128K32C5LG-8TR vs W25S022AD-12 |
AS7C3128K32P-5TQC | Standard SRAM, 128KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT58LC128K32C5LG-8TR vs AS7C3128K32P-5TQC |
K7M403225B-QI650 | ZBT SRAM, 128KX32, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | MT58LC128K32C5LG-8TR vs K7M403225B-QI650 |
W25P025AD-7F | Standard SRAM, 64KX32, 7ns, CMOS, PQFP100, MO-136, TQFP-100 | Winbond Electronics Corp | MT58LC128K32C5LG-8TR vs W25P025AD-7F |
MC804128K32Q-15 | Standard SRAM, 128KX32, 10ns, CMOS, PQFP100 | MoSys Inc | MT58LC128K32C5LG-8TR vs MC804128K32Q-15 |
W25P020AF-6 | Standard SRAM, 64KX32, 6ns, CMOS, PQFP100, MO-108, QFP-100 | Winbond Electronics Corp | MT58LC128K32C5LG-8TR vs W25P020AF-6 |
MT58LC128K32D9BG-8.5 | Standard SRAM, 128KX32, 4.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | MT58LC128K32C5LG-8TR vs MT58LC128K32D9BG-8.5 |
AS7C33512NTD32A-200TQI | ZBT SRAM, 512KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | Alliance Semiconductor Corporation | MT58LC128K32C5LG-8TR vs AS7C33512NTD32A-200TQI |
GVT71128D32T-4 | Standard SRAM, 128KX32, 4.8ns, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | MT58LC128K32C5LG-8TR vs GVT71128D32T-4 |