Part Details for W25S022AD-12 by Winbond Electronics Corp
Overview of W25S022AD-12 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W25S022AD-12
W25S022AD-12 CAD Models
W25S022AD-12 Part Data Attributes
|
W25S022AD-12
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25S022AD-12
Winbond Electronics Corp
Standard SRAM, 64KX32, 12ns, CMOS, PQFP100, MO-136, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for W25S022AD-12
This table gives cross-reference parts and alternative options found for W25S022AD-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25S022AD-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC128K32C5LG-8TR | Standard SRAM, 128KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | W25S022AD-12 vs MT58LC128K32C5LG-8TR |
MT58LC64K32C4LG-6LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | W25S022AD-12 vs MT58LC64K32C4LG-6LTR |
AS7C3128K32P-5TQC | Standard SRAM, 128KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | W25S022AD-12 vs AS7C3128K32P-5TQC |
K7M403225B-QI650 | ZBT SRAM, 128KX32, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | W25S022AD-12 vs K7M403225B-QI650 |
W25P025AD-7F | Standard SRAM, 64KX32, 7ns, CMOS, PQFP100, MO-136, TQFP-100 | Winbond Electronics Corp | W25S022AD-12 vs W25P025AD-7F |
MC804128K32Q-15 | Standard SRAM, 128KX32, 10ns, CMOS, PQFP100 | MoSys Inc | W25S022AD-12 vs MC804128K32Q-15 |
W25P020AF-6 | Standard SRAM, 64KX32, 6ns, CMOS, PQFP100, MO-108, QFP-100 | Winbond Electronics Corp | W25S022AD-12 vs W25P020AF-6 |
MT58LC128K32D9BG-8.5 | Standard SRAM, 128KX32, 4.5ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | W25S022AD-12 vs MT58LC128K32D9BG-8.5 |
AS7C33512NTD32A-200TQI | ZBT SRAM, 512KX32, 7.5ns, CMOS, PQFP100, TQFP-100 | Alliance Semiconductor Corporation | W25S022AD-12 vs AS7C33512NTD32A-200TQI |
GVT71128D32T-4 | Standard SRAM, 128KX32, 4.8ns, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | W25S022AD-12 vs GVT71128D32T-4 |