Memory
K4S64323LH-HN750
Samsung Semiconductor
Description: Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90

Overview of K4S64323LH-HN750 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for K4S64323LH-HN750 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4S64323LH-HN750 by Samsung Semiconductor

K4S64323LH-HN750
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
90
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B90
JESD-609 Code
e1
Length
13 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
2MX32
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. K4S64323LH-HN750
    Samsung Semiconductor
    Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90
    VS

Alternate Parts for K4S64323LH-HN750

This table gives cross-reference parts and alternative options found for K4S64323LH-HN750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S64323LH-HN750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4S64323LH-FN750 Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S64323LH-HN750 vs K4S64323LH-FN750
K4S64323LH-FG750 Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S64323LH-HN750 vs K4S64323LH-FG750
K4S64323LH-FE750 Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S64323LH-HN750 vs K4S64323LH-FE750
K4S64323LH-HL750 Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S64323LH-HN750 vs K4S64323LH-HL750
K4S64323LH-FC750 Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S64323LH-HN750 vs K4S64323LH-FC750
M52S64322A-7.5BG Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, FBGA-90 Elite Semiconductor Memory Technology Inc K4S64323LH-HN750 vs M52S64322A-7.5BG
K4S64323LH-FF750 Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S64323LH-HN750 vs K4S64323LH-FF750
K4S64323LH-HG750 Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S64323LH-HN750 vs K4S64323LH-HG750
M12S64322A-7BG Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, 13 X 8 MM, LEAD FREE, BGA-90 Elite Semiconductor Memory Technology Inc K4S64323LH-HN750 vs M12S64322A-7BG
Part Number Description Manufacturer Compare
K4S64323LH-FG600 Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S64323LH-HN750 vs K4S64323LH-FG600
MT48LC2M32LFFC-8IT Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, 11 X 13 MM, PLASTIC, FBGA-90 Micron Technology Inc K4S64323LH-HN750 vs MT48LC2M32LFFC-8IT
MT48LC2M32LFFC-10LIT Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, 11 X 13 MM, PLASTIC, FBGA-90 Micron Technology Inc K4S64323LH-HN750 vs MT48LC2M32LFFC-10LIT
IS42S32200C1-6BL Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, FBGA-90 Integrated Silicon Solution Inc K4S64323LH-HN750 vs IS42S32200C1-6BL
M2L64S50DWG-7L Synchronous DRAM, 2MX32, 8ns, CMOS, PBGA90, BGA-90 Mitsubishi Electric K4S64323LH-HN750 vs M2L64S50DWG-7L
MT48LC2M32B2B5-55AAT:G Synchronous DRAM, 2MX32, 5ns, CMOS, PBGA90, VFBGA-90 Micron Technology Inc K4S64323LH-HN750 vs MT48LC2M32B2B5-55AAT:G
IS42SM32200G-6BLI Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, LEAD FREE, MO-207, TFBGA-90 Integrated Silicon Solution Inc K4S64323LH-HN750 vs IS42SM32200G-6BLI
IS42S32200-7B Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, MO-207, BGA-90 Integrated Silicon Solution Inc K4S64323LH-HN750 vs IS42S32200-7B
K4S64323LH-FG1H0 Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S64323LH-HN750 vs K4S64323LH-FG1H0
K4S64323LF-SS75 Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S64323LH-HN750 vs K4S64323LF-SS75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4S64323LH-HN750 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4S64323LH-HN750 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4S64323LH-HN750 would you like to use for your alert(s)?
  • Please alert me when K4S64323LH-HN750 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4S64323LH-HN750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4S64323LH-HN750 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4S64323LH-HN750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4S64323LH-HN750.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4S64323LH-HN750 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: