Part Details for K4S64323LH-FC750 by Samsung Semiconductor
Overview of K4S64323LH-FC750 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for K4S64323LH-FC750
K4S64323LH-FC750 CAD Models
K4S64323LH-FC750 Part Data Attributes
|
K4S64323LH-FC750
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4S64323LH-FC750
Samsung Semiconductor
Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for K4S64323LH-FC750
This table gives cross-reference parts and alternative options found for K4S64323LH-FC750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S64323LH-FC750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S64323LH-FN750 | Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | K4S64323LH-FC750 vs K4S64323LH-FN750 |
K4S64323LH-HN750 | Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Samsung Semiconductor | K4S64323LH-FC750 vs K4S64323LH-HN750 |
K4S64323LH-FG750 | Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | K4S64323LH-FC750 vs K4S64323LH-FG750 |
K4S64323LH-FE750 | Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | K4S64323LH-FC750 vs K4S64323LH-FE750 |
K4S64323LH-HL750 | Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Samsung Semiconductor | K4S64323LH-FC750 vs K4S64323LH-HL750 |
M52S64322A-7.5BG | Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, FBGA-90 | Elite Semiconductor Memory Technology Inc | K4S64323LH-FC750 vs M52S64322A-7.5BG |
K4S64323LH-FF750 | Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90 | Samsung Semiconductor | K4S64323LH-FC750 vs K4S64323LH-FF750 |
K4S64323LH-HG750 | Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Samsung Semiconductor | K4S64323LH-FC750 vs K4S64323LH-HG750 |
M12S64322A-7BG | Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, 13 X 8 MM, LEAD FREE, BGA-90 | Elite Semiconductor Memory Technology Inc | K4S64323LH-FC750 vs M12S64322A-7BG |