MT48LC2M32B2B5-55AAT:G
Micron Technology Inc
Description: Synchronous DRAM, 2MX32, 5ns, CMOS, PBGA90, VFBGA-90

Overview of MT48LC2M32B2B5-55AAT:G by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

CAD Models for MT48LC2M32B2B5-55AAT:G by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC2M32B2B5-55AAT:G by Micron Technology Inc

MT48LC2M32B2B5-55AAT:G
Micron Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B90
JESD-609 Code
e1
Length
13 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
2MX32
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. MT48LC2M32B2B5-55AAT:G
    Micron Technology Inc
    Synchronous DRAM, 2MX32, 5ns, CMOS, PBGA90, VFBGA-90
    VS

Alternate Parts for MT48LC2M32B2B5-55AAT:G

This table gives cross-reference parts and alternative options found for MT48LC2M32B2B5-55AAT:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC2M32B2B5-55AAT:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4S64323LH-FG600 Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor MT48LC2M32B2B5-55AAT:G vs K4S64323LH-FG600
MT48LC2M32LFFC-8IT Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, 11 X 13 MM, PLASTIC, FBGA-90 Micron Technology Inc MT48LC2M32B2B5-55AAT:G vs MT48LC2M32LFFC-8IT
MT48LC2M32LFFC-10LIT Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, 11 X 13 MM, PLASTIC, FBGA-90 Micron Technology Inc MT48LC2M32B2B5-55AAT:G vs MT48LC2M32LFFC-10LIT
IS42S32200C1-6BL Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, FBGA-90 Integrated Silicon Solution Inc MT48LC2M32B2B5-55AAT:G vs IS42S32200C1-6BL
M2L64S50DWG-7L Synchronous DRAM, 2MX32, 8ns, CMOS, PBGA90, BGA-90 Mitsubishi Electric MT48LC2M32B2B5-55AAT:G vs M2L64S50DWG-7L
IS42SM32200G-6BLI Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, LEAD FREE, MO-207, TFBGA-90 Integrated Silicon Solution Inc MT48LC2M32B2B5-55AAT:G vs IS42SM32200G-6BLI
IS42S32200-7B Synchronous DRAM, 2MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, MO-207, BGA-90 Integrated Silicon Solution Inc MT48LC2M32B2B5-55AAT:G vs IS42S32200-7B
K4S64323LH-FG1H0 Synchronous DRAM, 2MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor MT48LC2M32B2B5-55AAT:G vs K4S64323LH-FG1H0
K4S64323LF-SS75 Synchronous DRAM, 2MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor MT48LC2M32B2B5-55AAT:G vs K4S64323LF-SS75
K4S643234E-SE10 Synchronous DRAM, 2MX32, 6ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor MT48LC2M32B2B5-55AAT:G vs K4S643234E-SE10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC2M32B2B5-55AAT:G by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC2M32B2B5-55AAT:G by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC2M32B2B5-55AAT:G would you like to use for your alert(s)?
  • Please alert me when MT48LC2M32B2B5-55AAT:G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC2M32B2B5-55AAT:G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC2M32B2B5-55AAT:G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC2M32B2B5-55AAT:G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC2M32B2B5-55AAT:G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC2M32B2B5-55AAT:G by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: