Memory
K4J52324QH-HJ080
Samsung Semiconductor
Description: DDR DRAM, 16MX32, 0.19ns, CMOS, PBGA136, HALOGEN FREE AND ROHS COMPLIANT, FBGA-136

Overview of K4J52324QH-HJ080 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for K4J52324QH-HJ080 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4J52324QH-HJ080 by Samsung Semiconductor

K4J52324QH-HJ080
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
TFBGA, BGA136,12X17,32
Pin Count
136
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.19 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
1200 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B136
JESD-609 Code
e1
Length
14 mm
Memory Density
536870912 bit
Memory IC Type
GDDR3 DRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
136
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
16MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA136,12X17,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.1 A
Supply Current-Max
1.34 mA
Supply Voltage-Max (Vsup)
2.1 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.05 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
Want to compare parts?
  1. K4J52324QH-HJ080
    Samsung Semiconductor
    DDR DRAM, 16MX32, 0.19ns, CMOS, PBGA136, HALOGEN FREE AND ROHS COMPLIANT, FBGA-136
    VS

Alternate Parts for K4J52324QH-HJ080

This table gives cross-reference parts and alternative options found for K4J52324QH-HJ080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4J52324QH-HJ080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4J52324QH-HJ08T Cache DRAM Module, 16MX32, 0.19ns, CMOS, PBGA136, Samsung Semiconductor K4J52324QH-HJ080 vs K4J52324QH-HJ08T
Part Number Description Manufacturer Compare
HY5RS123235FP-11 DDR DRAM, 16MX32, 0.25ns, CMOS, PBGA136, 12 X 14 MM, LEAD FREE, FBGA-136 SK Hynix Inc K4J52324QH-HJ080 vs HY5RS123235FP-11
K4J52324QH-HC140 DDR DRAM, 16MX32, 0.26ns, CMOS, PBGA136, HALOGEN FREE AND ROHS COMPLIANT, FBGA-136 Samsung Semiconductor K4J52324QH-HJ080 vs K4J52324QH-HC140
HYB18H512321BF-14 Synchronous Graphics RAM, 16MX32, 0.25ns, CMOS, PBGA136, 10 X 14 MM, GREEN, PLASTIC, MO-207IDR-Z, TFBGA-136 Qimonda AG K4J52324QH-HJ080 vs HYB18H512321BF-14
K4J52324QH-HC120 DDR DRAM, 16MX32, 0.23ns, CMOS, PBGA136, HALOGEN FREE AND ROHS COMPLIANT, FBGA-136 Samsung Semiconductor K4J52324QH-HJ080 vs K4J52324QH-HC120
K4U52324QE-BC080 Synchronous Graphics RAM, 16MX32, 0.19ns, CMOS, PBGA136, ROHS COMPLIANT, FBGA-136 Samsung Semiconductor K4J52324QH-HJ080 vs K4U52324QE-BC080
K4J52324QH-HJ7A0 DDR DRAM, 16MX32, 0.18ns, CMOS, PBGA136, HALOGEN FREE AND ROHS COMPLIANT, FBGA-136 Samsung Semiconductor K4J52324QH-HJ080 vs K4J52324QH-HJ7A0
K4J52324QC-AC160 DDR DRAM, 16MX32, 0.29ns, CMOS, PBGA136, FBGA-136 Samsung Semiconductor K4J52324QH-HJ080 vs K4J52324QC-AC160
K4U52324QE-BC070 Synchronous Graphics RAM, 16MX32, 0.16ns, CMOS, PBGA136, ROHS COMPLIANT, FBGA-136 Samsung Semiconductor K4J52324QH-HJ080 vs K4U52324QE-BC070
HYB18H512321AFL14 Synchronous Graphics RAM, 16MX32, 0.25ns, CMOS, PBGA136, 11 X 14 MM, GREEN, PLASTIC, MO-207IDR-Z, TFBGA-136 Infineon Technologies AG K4J52324QH-HJ080 vs HYB18H512321AFL14
H5RS5223CFR-14C DDR DRAM, 16MX32, CMOS, PBGA126, 10 X 14 MM, ROHS COMPLIANT, FBGA-136 SK Hynix Inc K4J52324QH-HJ080 vs H5RS5223CFR-14C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4J52324QH-HJ080 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4J52324QH-HJ080 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4J52324QH-HJ080 would you like to use for your alert(s)?
  • Please alert me when K4J52324QH-HJ080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4J52324QH-HJ080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4J52324QH-HJ080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4J52324QH-HJ080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4J52324QH-HJ080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4J52324QH-HJ080 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: