Part Details for K4J52324QC-AC160 by Samsung Semiconductor
Overview of K4J52324QC-AC160 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for K4J52324QC-AC160
K4J52324QC-AC160 CAD Models
K4J52324QC-AC160 Part Data Attributes
|
K4J52324QC-AC160
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4J52324QC-AC160
Samsung Semiconductor
DDR DRAM, 16MX32, 0.29ns, CMOS, PBGA136, FBGA-136
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 136 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.29 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B136 | |
Length | 14 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 136 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for K4J52324QC-AC160
This table gives cross-reference parts and alternative options found for K4J52324QC-AC160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4J52324QC-AC160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4J52324QC-BC140 | DDR DRAM, 16MX32, 0.26ns, CMOS, PBGA136, ROHS COMPLIANT, FBGA-136 | Samsung Semiconductor | K4J52324QC-AC160 vs K4J52324QC-BC140 |
H5RS5223CFR-18C | DDR DRAM, 16MX32, CMOS, PBGA126, 10 X 14 MM, ROHS COMPLIANT, FBGA-136 | SK Hynix Inc | K4J52324QC-AC160 vs H5RS5223CFR-18C |
HYB18H512321BF-14 | Synchronous Graphics RAM, 16MX32, 0.25ns, CMOS, PBGA136, 10 X 14 MM, GREEN, PLASTIC, MO-207IDR-Z, TFBGA-136 | Qimonda AG | K4J52324QC-AC160 vs HYB18H512321BF-14 |
K4J52324QC-AC200 | DDR DRAM, 16MX32, 0.35ns, CMOS, PBGA136, FBGA-136 | Samsung Semiconductor | K4J52324QC-AC160 vs K4J52324QC-AC200 |
HY5RS123235FP-11 | DDR DRAM, 16MX32, 0.25ns, CMOS, PBGA136, 12 X 14 MM, LEAD FREE, FBGA-136 | SK Hynix Inc | K4J52324QC-AC160 vs HY5RS123235FP-11 |
K4J52324QH-HC120 | DDR DRAM, 16MX32, 0.23ns, CMOS, PBGA136, HALOGEN FREE AND ROHS COMPLIANT, FBGA-136 | Samsung Semiconductor | K4J52324QC-AC160 vs K4J52324QH-HC120 |
HY5FS123235AFCP-06 | DDR DRAM, 16MX32, 0.14ns, CMOS, PBGA136, ROHS COMPLIANT, MO-207, FBGA-136 | SK Hynix Inc | K4J52324QC-AC160 vs HY5FS123235AFCP-06 |
K4J52324QC-BC160 | DDR DRAM, 16MX32, 0.29ns, CMOS, PBGA136, ROHS COMPLIANT, FBGA-136 | Samsung Semiconductor | K4J52324QC-AC160 vs K4J52324QC-BC160 |
H5RS5223CFR-N3C | DDR DRAM, 16MX32, CMOS, PBGA126, 10 X 14 MM, ROHS COMPLIANT, FBGA-136 | SK Hynix Inc | K4J52324QC-AC160 vs H5RS5223CFR-N3C |
HY5FS123235AFCP-07 | DDR DRAM, 16MX32, 0.16ns, CMOS, PBGA136, ROHS COMPLIANT, MO-207, FBGA-136 | SK Hynix Inc | K4J52324QC-AC160 vs HY5FS123235AFCP-07 |