Part Details for HYB18H512321AFL14 by Infineon Technologies AG
Overview of HYB18H512321AFL14 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB18H512321AFL14
HYB18H512321AFL14 CAD Models
HYB18H512321AFL14 Part Data Attributes
|
HYB18H512321AFL14
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HYB18H512321AFL14
Infineon Technologies AG
Synchronous Graphics RAM, 16MX32, 0.25ns, CMOS, PBGA136, 11 X 14 MM, GREEN, PLASTIC, MO-207IDR-Z, TFBGA-136
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DSBGA | |
Package Description | TFBGA, | |
Pin Count | 136 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.25 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B136 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 136 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for HYB18H512321AFL14
This table gives cross-reference parts and alternative options found for HYB18H512321AFL14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB18H512321AFL14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K4U52324QE-BC070 | Samsung Semiconductor | Check for Price | Synchronous Graphics RAM, 16MX32, 0.16ns, CMOS, PBGA136, ROHS COMPLIANT, FBGA-136 | HYB18H512321AFL14 vs K4U52324QE-BC070 |
HY5RS123235BFP-11 | SK Hynix Inc | Check for Price | DDR DRAM, 16MX32, 0.22ns, CMOS, PBGA136, 11 X 14 MM, ROHS COMPLIANT, FBGA-136 | HYB18H512321AFL14 vs HY5RS123235BFP-11 |
K4J52324QC-BC140 | Samsung Semiconductor | Check for Price | DDR DRAM, 16MX32, 0.26ns, CMOS, PBGA136, ROHS COMPLIANT, FBGA-136 | HYB18H512321AFL14 vs K4J52324QC-BC140 |
K4J52324QH-HC140 | Samsung Semiconductor | Check for Price | DDR DRAM, 16MX32, 0.26ns, CMOS, PBGA136, HALOGEN FREE AND ROHS COMPLIANT, FBGA-136 | HYB18H512321AFL14 vs K4J52324QH-HC140 |
HY5RS123235BFP-14L | SK Hynix Inc | Check for Price | DDR DRAM, 16MX32, CMOS, PDSO136, 11 X 14 MM, ROHS COMPLIANT, FBGA-136 | HYB18H512321AFL14 vs HY5RS123235BFP-14L |
K4J52324QC-AJ110 | Samsung Semiconductor | Check for Price | DDR DRAM, 16MX32, 0.22ns, CMOS, PBGA136, FBGA-136 | HYB18H512321AFL14 vs K4J52324QC-AJ110 |
HYB18H512321B2F-14 | Qimonda AG | Check for Price | Synchronous Graphics RAM, 16MX32, 0.25ns, CMOS, PBGA136, 10 X 14 MM, GREEN, PLASTIC, MO-207IDR-Z, TFBGA-136 | HYB18H512321AFL14 vs HYB18H512321B2F-14 |
HY5RS123235FP-14 | SK Hynix Inc | Check for Price | DDR DRAM, 16MX32, 0.25ns, CMOS, PBGA136, 12 X 14 MM, LEAD FREE, FBGA-136 | HYB18H512321AFL14 vs HY5RS123235FP-14 |
K4J52324QC-AC160 | Samsung Semiconductor | Check for Price | DDR DRAM, 16MX32, 0.29ns, CMOS, PBGA136, FBGA-136 | HYB18H512321AFL14 vs K4J52324QC-AC160 |
K4J52324QH-HJ7A0 | Samsung Semiconductor | Check for Price | DDR DRAM, 16MX32, 0.18ns, CMOS, PBGA136, HALOGEN FREE AND ROHS COMPLIANT, FBGA-136 | HYB18H512321AFL14 vs K4J52324QH-HJ7A0 |