Memory
K4C89183AF-GIG70
Samsung Semiconductor
Description: DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60

Overview of K4C89183AF-GIG70 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for K4C89183AF-GIG70 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4C89183AF-GIG70 by Samsung Semiconductor

K4C89183AF-GIG70
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e0
Memory Density
301989888 bit
Memory IC Type
DDR1 DRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Organization
16MX18
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. K4C89183AF-GIG70
    Samsung Semiconductor
    DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60
    VS

Alternate Parts for K4C89183AF-GIG70

This table gives cross-reference parts and alternative options found for K4C89183AF-GIG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4C89183AF-GIG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4C89183AF-ACFB0 DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60 Samsung Semiconductor K4C89183AF-GIG70 vs K4C89183AF-ACFB0
K4C89183AF-GCF6 DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60 Samsung Semiconductor K4C89183AF-GIG70 vs K4C89183AF-GCF6
K4C89183AF-ACF60 DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60 Samsung Semiconductor K4C89183AF-GIG70 vs K4C89183AF-ACF60
K4C89183AF-GCG70 DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60 Samsung Semiconductor K4C89183AF-GIG70 vs K4C89183AF-GCG70
K4C89183AF-GCF50 DDR DRAM, 16MX18, 0.6ns, CMOS, PBGA60, 1 X 1 MM PITCH, FBGA-60 Samsung Semiconductor K4C89183AF-GIG70 vs K4C89183AF-GCF50
TC59LM818DMGI-37 IC 16M X 18 DDR DRAM, 0.65 ns, PBGA60, 9 X 17 MM, 1.00 MM PITCH, LEAD FREE, PLASTIC, TFBGA-60, Dynamic RAM Toshiba America Electronic Components K4C89183AF-GIG70 vs TC59LM818DMGI-37
K4C89183AF-GCF5 DDR DRAM, 16MX18, 0.6ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60 Samsung Semiconductor K4C89183AF-GIG70 vs K4C89183AF-GCF5
TC59LM818DMB-40 IC 16M X 18 DDR DRAM, 0.65 ns, PBGA60, 9 X 17 MM, 1 MM PITCH, PLASTIC, BGA-60, Dynamic RAM Toshiba America Electronic Components K4C89183AF-GIG70 vs TC59LM818DMB-40
TC59LM818DMBI-37 IC 16M X 18 DDR DRAM, 0.65 ns, PBGA60, 9 X 17 MM, 1 MM PITCH, PLASTIC, BGA-60, Dynamic RAM Toshiba America Electronic Components K4C89183AF-GIG70 vs TC59LM818DMBI-37
K4C89183AF-GCFB DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60 Samsung Semiconductor K4C89183AF-GIG70 vs K4C89183AF-GCFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4C89183AF-GIG70 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4C89183AF-GIG70 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4C89183AF-GIG70 would you like to use for your alert(s)?
  • Please alert me when K4C89183AF-GIG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4C89183AF-GIG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4C89183AF-GIG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4C89183AF-GIG70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4C89183AF-GIG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4C89183AF-GIG70 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: