Part Details for K4C89183AF-ACF60 by Samsung Semiconductor
Overview of K4C89183AF-ACF60 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4C89183AF-ACF60
K4C89183AF-ACF60 CAD Models
K4C89183AF-ACF60 Part Data Attributes
|
K4C89183AF-ACF60
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4C89183AF-ACF60
Samsung Semiconductor
DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e0 | |
Length | 15.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10.5 mm |
Alternate Parts for K4C89183AF-ACF60
This table gives cross-reference parts and alternative options found for K4C89183AF-ACF60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4C89183AF-ACF60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC59LM818DMGI-37 | IC 16M X 18 DDR DRAM, 0.65 ns, PBGA60, 9 X 17 MM, 1.00 MM PITCH, LEAD FREE, PLASTIC, TFBGA-60, Dynamic RAM | Toshiba America Electronic Components | K4C89183AF-ACF60 vs TC59LM818DMGI-37 |
TC59LM818DMB-33 | IC 16M X 18 DDR DRAM, 0.5 ns, PBGA60, 9 X 17 MM, 1 MM PITCH, PLASTIC, BGA-60, Dynamic RAM | Toshiba America Electronic Components | K4C89183AF-ACF60 vs TC59LM818DMB-33 |
K4C89183AF-GIF60 | DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60 | Samsung Semiconductor | K4C89183AF-ACF60 vs K4C89183AF-GIF60 |
K4C89183AF-GIFB0 | DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60 | Samsung Semiconductor | K4C89183AF-ACF60 vs K4C89183AF-GIFB0 |
K4C89183AF-ACF50 | DDR DRAM, 16MX18, 0.6ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60 | Samsung Semiconductor | K4C89183AF-ACF60 vs K4C89183AF-ACF50 |
K4C89183AF-GCF60 | DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 X 1 MM PITCH, FBGA-60 | Samsung Semiconductor | K4C89183AF-ACF60 vs K4C89183AF-GCF60 |
K4C89183AF-GIF50 | DDR DRAM, 16MX18, 0.6ns, CMOS, PBGA60, 1 X 1 MM PITCH, FBGA-60 | Samsung Semiconductor | K4C89183AF-ACF60 vs K4C89183AF-GIF50 |
K4C89183AF-ACFB0 | DDR DRAM, 16MX18, 0.5ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60 | Samsung Semiconductor | K4C89183AF-ACF60 vs K4C89183AF-ACFB0 |
TC59LM818DMBI-37 | IC 16M X 18 DDR DRAM, 0.65 ns, PBGA60, 9 X 17 MM, 1 MM PITCH, PLASTIC, BGA-60, Dynamic RAM | Toshiba America Electronic Components | K4C89183AF-ACF60 vs TC59LM818DMBI-37 |
K4C89183AF-AIF50 | DDR DRAM, 16MX18, 0.6ns, CMOS, PBGA60, 1 MM PITCH, FBGA-60 | Samsung Semiconductor | K4C89183AF-ACF60 vs K4C89183AF-AIF50 |