Datasheets
K3N5U1000E-DC120 by: Samsung Semiconductor

MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42

Part Details for K3N5U1000E-DC120 by Samsung Semiconductor

Overview of K3N5U1000E-DC120 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DC1209A Analog Devices LT3060EDC Demo Board - 45V Vin
DC1208A Analog Devices LTC4151 Demo Board - 80V High
DC1205A Analog Devices LT3592EDDB Demoboard - 500mA W

Part Details for K3N5U1000E-DC120

K3N5U1000E-DC120 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K3N5U1000E-DC120 Part Data Attributes

K3N5U1000E-DC120 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
K3N5U1000E-DC120 Samsung Semiconductor MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP,
Pin Count 42
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 120 ns
Alternate Memory Width 8
JESD-30 Code R-PDIP-T42
Length 52.42 mm
Memory Density 16777216 bit
Memory IC Type MASK ROM
Memory Width 16
Number of Functions 1
Number of Terminals 42
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.3 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Alternate Parts for K3N5U1000E-DC120

This table gives cross-reference parts and alternative options found for K3N5U1000E-DC120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3N5U1000E-DC120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HY23V16202D-120 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 SK Hynix Inc K3N5U1000E-DC120 vs HY23V16202D-120
K3N5V1000F-DC120 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5U1000E-DC120 vs K3N5V1000F-DC120
MX23L1610PC-12G MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, LEAD FREE, PLASTIC, DIP-42 Macronix International Co Ltd K3N5U1000E-DC120 vs MX23L1610PC-12G
K3N5U1000D-DC120 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5U1000E-DC120 vs K3N5U1000D-DC120
KM23V16005D-12 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5U1000E-DC120 vs KM23V16005D-12
K3N5U1000F-DC12 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5U1000E-DC120 vs K3N5U1000F-DC12
K3N5V1000E-DC12 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5U1000E-DC120 vs K3N5V1000E-DC12
MX23L1611PC-12 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Macronix International Co Ltd K3N5U1000E-DC120 vs MX23L1611PC-12
K3P5V1000F-DC120 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5U1000E-DC120 vs K3P5V1000F-DC120
K3N5V1000F-DC12 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5U1000E-DC120 vs K3N5V1000F-DC12
Part Number Description Manufacturer Compare
HN624116P-25L MASK ROM, 2MX8, 250ns, CMOS, PDIP42, PLASTIC, DIP-42 Hitachi Ltd K3N5U1000E-DC120 vs HN624116P-25L
M27C160-70B1 1MX16 OTPROM, 70ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics K3N5U1000E-DC120 vs M27C160-70B1
MR53V1602J-XXRA MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 LAPIS Semiconductor Co Ltd K3N5U1000E-DC120 vs MR53V1602J-XXRA
K3N5U1000D-DC10 MASK ROM, 1MX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5U1000E-DC120 vs K3N5U1000D-DC10
M27V160-120XF6 1MX16 UVPROM, 120ns, CDIP42, ROHS COMPLIANT, CERAMIC, FDIP-42 STMicroelectronics K3N5U1000E-DC120 vs M27V160-120XF6
K3N5C1000D-DC12 MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor K3N5U1000E-DC120 vs K3N5C1000D-DC12
GM23C16000A-12 MASK ROM, 2MX8, 120ns, CMOS, PDIP42, Goldstar Electron Co Ltd K3N5U1000E-DC120 vs GM23C16000A-12
M27C160-200F1 2MX8 UVPROM, 200ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 STMicroelectronics K3N5U1000E-DC120 vs M27C160-200F1
MR27V1652D-XXRA MASK ROM, 1MX16, 80ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 LAPIS Semiconductor Co Ltd K3N5U1000E-DC120 vs MR27V1652D-XXRA
HN624316PN-15 2MX8 MASK PROM, 150ns, PDIP42, PLASTIC, DIP-42 Renesas Electronics Corporation K3N5U1000E-DC120 vs HN624316PN-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K3N5U1000E-DC120 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K3N5U1000E-DC120 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K3N5U1000E-DC120 would you like to use for your alert(s)?
  • Please alert me when K3N5U1000E-DC120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K3N5U1000E-DC120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K3N5U1000E-DC120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K3N5U1000E-DC120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K3N5U1000E-DC120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K3N5U1000E-DC120 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: