Part Details for JM38510/12301BIX by Linear Technology
Overview of JM38510/12301BIX by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/12301BIX
JM38510/12301BIX CAD Models
JM38510/12301BIX Part Data Attributes:
|
JM38510/12301BIX
Linear Technology
Buy Now
|
Compare Parts:
JM38510/12301BIX
Linear Technology
IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10, METAL CAN-10, Multiplexer or Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 425 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JM38510/12301BIX
This table gives cross-reference parts and alternative options found for JM38510/12301BIX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/12301BIX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI2-0200-4 | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Rochester Electronics LLC | JM38510/12301BIX vs HI2-0200-4 |
DG200BA | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | JM38510/12301BIX vs DG200BA |
DG200ABA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | JM38510/12301BIX vs DG200ABA |
DG200AAA-T | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | JM38510/12301BIX vs DG200AAA-T |
DG200ABA-T | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | JM38510/12301BIX vs DG200ABA-T |
DG200ABA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, | Temic Semiconductors | JM38510/12301BIX vs DG200ABA |
HI2-0200-5 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10 | Intersil Corporation | JM38510/12301BIX vs HI2-0200-5 |
DG200AA/883B | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | JM38510/12301BIX vs DG200AA/883B |
DG200AA | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | JM38510/12301BIX vs DG200AA |
HI2-0200-4 | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | JM38510/12301BIX vs HI2-0200-4 |