Part Details for M38510/12301BIC by Defense Logistics Agency
Overview of M38510/12301BIC by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/12301BIC
M38510/12301BIC CAD Models
M38510/12301BIC Part Data Attributes:
|
M38510/12301BIC
Defense Logistics Agency
Buy Now
|
Compare Parts:
M38510/12301BIC
Defense Logistics Agency
SPST, 2 Func, 2 Channel, CMOS, MBCY10, METAL CAN, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | METAL CAN, 10 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 600 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/12301BIC
This table gives cross-reference parts and alternative options found for M38510/12301BIC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/12301BIC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG200AA | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | M38510/12301BIC vs DG200AA |
DG200ABA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, | Temic Semiconductors | M38510/12301BIC vs DG200ABA |
HI2-0200-4 | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Rochester Electronics LLC | M38510/12301BIC vs HI2-0200-4 |
HI2-0200-4 | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | M38510/12301BIC vs HI2-0200-4 |
DG200AAA-T | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | M38510/12301BIC vs DG200AAA-T |
AD7513SH | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, BCY10, TO-100, 10 PIN, Multiplexer or Switch | Analog Devices Inc | M38510/12301BIC vs AD7513SH |
HI2-0200-5 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10 | Intersil Corporation | M38510/12301BIC vs HI2-0200-5 |
DG200AA/883B | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | M38510/12301BIC vs DG200AA/883B |
DG200ABA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | M38510/12301BIC vs DG200ABA |
DG200ABA-T | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | M38510/12301BIC vs DG200ABA-T |