Part Details for HI2-0200-5 by Intersil Corporation
Overview of HI2-0200-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HI2-0200-5
HI2-0200-5 CAD Models
HI2-0200-5 Part Data Attributes
|
HI2-0200-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI2-0200-5
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BCY | |
Package Description | METAL CAN-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 70 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for HI2-0200-5
This table gives cross-reference parts and alternative options found for HI2-0200-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI2-0200-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG200AAA-T | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | HI2-0200-5 vs DG200AAA-T |
HI2-0200/883 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10 | Intersil Corporation | HI2-0200-5 vs HI2-0200/883 |
HI2-0200-2 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10, METAL CAN-10 | Intersil Corporation | HI2-0200-5 vs HI2-0200-2 |
DG200AA | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | HI2-0200-5 vs DG200AA |
HI2-0200-4 | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Rochester Electronics LLC | HI2-0200-5 vs HI2-0200-4 |
HI2-0200/883 | SPST, 2 Func, 1 Channel, CMOS, MBCY10, | Rochester Electronics LLC | HI2-0200-5 vs HI2-0200/883 |
DG200ABA-T | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | HI2-0200-5 vs DG200ABA-T |