Part Details for HI2-0200-4 by Rochester Electronics LLC
Overview of HI2-0200-4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HI2-0200-4
HI2-0200-4 CAD Models
HI2-0200-4 Part Data Attributes:
|
HI2-0200-4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI2-0200-4
Rochester Electronics LLC
SPST, 2 Func, 1 Channel, CMOS, MBCY10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for HI2-0200-4
This table gives cross-reference parts and alternative options found for HI2-0200-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI2-0200-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG200BA | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | HI2-0200-4 vs DG200BA |
DG200ABA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | HI2-0200-4 vs DG200ABA |
DG200AAA-T | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | HI2-0200-4 vs DG200AAA-T |
DG200ABA-T | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | HI2-0200-4 vs DG200ABA-T |
DG200ABA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, | Temic Semiconductors | HI2-0200-4 vs DG200ABA |
HI2-0200-5 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10 | Intersil Corporation | HI2-0200-4 vs HI2-0200-5 |
DG200AA/883B | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | HI2-0200-4 vs DG200AA/883B |
DG200AA | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | HI2-0200-4 vs DG200AA |
HI2-0200-4 | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | HI2-0200-4 vs HI2-0200-4 |
DG200ACA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | HI2-0200-4 vs DG200ACA |