JM38510/02304BCA
Description: NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14

Overview of JM38510/02304BCA by Signetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

CAD Models for JM38510/02304BCA by Signetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/02304BCA by Signetics

JM38510/02304BCA
Signetics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Package Description
DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
Load Capacitance (CL)
25 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
40 mA
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. JM38510/02304BCA
    Signetics
    NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14
    VS

Alternate Parts for JM38510/02304BCA

This table gives cross-reference parts and alternative options found for JM38510/02304BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/02304BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/02304BCA IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors JM38510/02304BCA vs JM38510/02304BCA
74H00F NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics JM38510/02304BCA vs 74H00F
SNC54H00J TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments JM38510/02304BCA vs SNC54H00J
74H00F IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors JM38510/02304BCA vs 74H00F
74H00A IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors JM38510/02304BCA vs 74H00A
JM38510/02304BCC NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics JM38510/02304BCA vs JM38510/02304BCC
JM38510/02304BCC IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors JM38510/02304BCA vs JM38510/02304BCC
74H00F TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors JM38510/02304BCA vs 74H00F
SN74H00J-00 TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments JM38510/02304BCA vs SN74H00J-00
SN74H00N-10 TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments JM38510/02304BCA vs SN74H00N-10
Part Number Description Manufacturer Compare
74H00F NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics JM38510/02304BCA vs 74H00F
B7400 NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 Baneasa SA JM38510/02304BCA vs B7400
SNC54H00J TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments JM38510/02304BCA vs SNC54H00J
JM38510/02304BCC NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics JM38510/02304BCA vs JM38510/02304BCC
SN54H00J-00 TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments JM38510/02304BCA vs SN54H00J-00
JM38510/02304BCA IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors JM38510/02304BCA vs JM38510/02304BCA
74H00A IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors JM38510/02304BCA vs 74H00A
SN74H00J-00 TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments JM38510/02304BCA vs SN74H00J-00
JM38510/02304BCC IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors JM38510/02304BCA vs JM38510/02304BCC
74H00F IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors JM38510/02304BCA vs 74H00F

Related Parts for JM38510/02304BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/02304BCA by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/02304BCA by Signetics

Select Manufacturer
Which Manufacturer of JM38510/02304BCA would you like to use for your alert(s)?
  • Please alert me when JM38510/02304BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/02304BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/02304BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/02304BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/02304BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/02304BCA by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: