Part Details for 74H00F by Signetics
Overview of 74H00F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74H00F
74H00F CAD Models
74H00F Part Data Attributes
|
74H00F
Signetics
Buy Now
Datasheet
|
Compare Parts:
74H00F
Signetics
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74H00F
This table gives cross-reference parts and alternative options found for 74H00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74H00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/02304BCA | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 74H00F vs JM38510/02304BCA |
SNC54H00J | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74H00F vs SNC54H00J |
74H00F | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 74H00F vs 74H00F |
74H00A | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | 74H00F vs 74H00A |
JM38510/02304BCC | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | 74H00F vs JM38510/02304BCC |
JM38510/02304BCC | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | 74H00F vs JM38510/02304BCC |
74H00F | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74H00F vs 74H00F |
SN74H00J-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 74H00F vs SN74H00J-00 |
SN74H00N-10 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | 74H00F vs SN74H00N-10 |
JM38510/02304BCA | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | 74H00F vs JM38510/02304BCA |