SN74H00N-10
Texas Instruments
Description: TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14

Overview of SN74H00N-10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74H00N-10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74H00N-10 by Texas Instruments

SN74H00N-10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-PDIP-T14
Length
19.305 mm
Load Capacitance (CL)
25 pF
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
40 mA
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74H00N-10
    Texas Instruments
    TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14
    VS

Alternate Parts for SN74H00N-10

This table gives cross-reference parts and alternative options found for SN74H00N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74H00N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/02304BCA IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74H00N-10 vs JM38510/02304BCA
74H00F NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SN74H00N-10 vs 74H00F
SNC54H00J TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN74H00N-10 vs SNC54H00J
74H00F IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74H00N-10 vs 74H00F
74H00A IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors SN74H00N-10 vs 74H00A
JM38510/02304BCC NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SN74H00N-10 vs JM38510/02304BCC
JM38510/02304BCC IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74H00N-10 vs JM38510/02304BCC
74H00F TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors SN74H00N-10 vs 74H00F
SN74H00J-00 TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN74H00N-10 vs SN74H00J-00
JM38510/02304BCA TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Philips Semiconductors SN74H00N-10 vs JM38510/02304BCA
Part Number Description Manufacturer Compare
74H00F NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SN74H00N-10 vs 74H00F
JM38510/02304BCA NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SN74H00N-10 vs JM38510/02304BCA
B7400 NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 Baneasa SA SN74H00N-10 vs B7400
SNC54H00J TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN74H00N-10 vs SNC54H00J
JM38510/02304BCC NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SN74H00N-10 vs JM38510/02304BCC
SN54H00J-00 TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN74H00N-10 vs SN54H00J-00
JM38510/02304BCA IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74H00N-10 vs JM38510/02304BCA
74H00A IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate NXP Semiconductors SN74H00N-10 vs 74H00A
SN74H00J-00 TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 Texas Instruments SN74H00N-10 vs SN74H00J-00
JM38510/02304BCC IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74H00N-10 vs JM38510/02304BCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74H00N-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74H00N-10 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74H00N-10 would you like to use for your alert(s)?
  • Please alert me when SN74H00N-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74H00N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74H00N-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74H00N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74H00N-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74H00N-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: