Filter Your Search
1 - 3 of 3 results
|
JM38510/02304BCA
Signetics
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-14 | unknown | 8542.39.00.01 | ||
|
JM38510/02304BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||
|
JM38510/02304BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | NO | DIP | 25 pF | TTL/H/L | NAND GATE | TTL | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |