Part Details for JM38510/01302BCB by NXP Semiconductors
Overview of JM38510/01302BCB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/01302BCB
JM38510/01302BCB CAD Models
JM38510/01302BCB Part Data Attributes
|
JM38510/01302BCB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/01302BCB
NXP Semiconductors
IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 46 mA | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 18 MHz |
Alternate Parts for JM38510/01302BCB
This table gives cross-reference parts and alternative options found for JM38510/01302BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/01302BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7493AJ | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/01302BCB vs SN7493AJ |
MC5493AF | MC5493AF | Motorola Mobility LLC | JM38510/01302BCB vs MC5493AF |
JM38510/01302BCB | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14 | Philips Semiconductors | JM38510/01302BCB vs JM38510/01302BCB |
DM7493AN | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | JM38510/01302BCB vs DM7493AN |
MC7493AP | Binary Counter, Asynchronous, Up Direction, TTL, PDIP14, | Motorola Semiconductor Products | JM38510/01302BCB vs MC7493AP |
DM5493AJ | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | JM38510/01302BCB vs DM5493AJ |
DM7493N | Binary Counter, TTL/H/L Series, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | JM38510/01302BCB vs DM7493N |
SN7493AN3 | Decade Counter, | Rochester Electronics LLC | JM38510/01302BCB vs SN7493AN3 |
SN7493AJ4 | SN7493AJ4 | Texas Instruments | JM38510/01302BCB vs SN7493AJ4 |
SN7493J | Decade Counter, | Rochester Electronics LLC | JM38510/01302BCB vs SN7493J |