JANTX1N3154A
Description: Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN

Overview of JANTX1N3154A by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX1N3154A by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3154A by Motorola Semiconductor Products

JANTX1N3154A
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICAL BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/158
Reference Voltage-Nom
8.4 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
0.84 mV/°C
Voltage Tol-Max
4.76%
Want to compare parts?
  1. JANTX1N3154A
    Motorola Semiconductor Products
    Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN
    VS

Alternate Parts for JANTX1N3154A

This table gives cross-reference parts and alternative options found for JANTX1N3154A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3154A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3154 Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35, Compensated Devices Inc JANTX1N3154A vs JAN1N3154
JANS1N3154 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Compensated Devices Inc JANTX1N3154A vs JANS1N3154
JAN1N3154 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 Motorola Semiconductor Products JANTX1N3154A vs JAN1N3154
JANTXV1N3154 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTX1N3154A vs JANTXV1N3154
JANTX1N3154 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 Motorola Semiconductor Products JANTX1N3154A vs JANTX1N3154
JANRH3154A-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTX1N3154A vs JANRH3154A-1
JANTXVRH3154A-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTX1N3154A vs JANTXVRH3154A-1
JAN1N3154A 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Motorola Mobility LLC JANTX1N3154A vs JAN1N3154A
JANTXV1N3154 Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35, Compensated Devices Inc JANTX1N3154A vs JANTXV1N3154
1N3154A 8.4V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics JANTX1N3154A vs 1N3154A
Part Number Description Manufacturer Compare
RH3154E3 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTX1N3154A vs RH3154E3
JANTXV1N3154 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTX1N3154A vs JANTXV1N3154
1N3154E3 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA Microchip Technology Inc JANTX1N3154A vs 1N3154E3
JAN1N3154 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 Motorola Semiconductor Products JANTX1N3154A vs JAN1N3154
JANS1N3154 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Compensated Devices Inc JANTX1N3154A vs JANS1N3154
JANTXVRH3154A Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTX1N3154A vs JANTXVRH3154A
JANTX1N3154-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANTX1N3154A vs JANTX1N3154-1
JANTX1N3154 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTX1N3154A vs JANTX1N3154
1N3154A 8.4V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics JANTX1N3154A vs 1N3154A
JANTX1N3154A-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTX1N3154A vs JANTX1N3154A-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3154A by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3154A by Motorola Semiconductor Products

  • Please alert me when JANTX1N3154A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3154A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3154A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3154A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3154A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3154A by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: