Part Details for JANS1N3154 by Compensated Devices Inc
Overview of JANS1N3154 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N3154
JANS1N3154 CAD Models
JANS1N3154 Part Data Attributes:
|
JANS1N3154
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N3154
Compensated Devices Inc
Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/158P | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% |
Alternate Parts for JANS1N3154
This table gives cross-reference parts and alternative options found for JANS1N3154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N3154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3154A | 8.4V, SILICON, VOLTAGE REFERENCE DIODE | STMicroelectronics | JANS1N3154 vs 1N3154A |
JANTXV1N3154 | Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35, | Compensated Devices Inc | JANS1N3154 vs JANTXV1N3154 |
JANTXVRH3154 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N3154 vs JANTXVRH3154 |
JAN1N3154A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Semiconductor Products | JANS1N3154 vs JAN1N3154A |
JANTXV1N3154-1 | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | JANS1N3154 vs JANTXV1N3154-1 |
1N3154-1 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N3154 vs 1N3154-1 |
1N3154A-1E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N3154 vs 1N3154A-1E3 |
RH3154-1E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N3154 vs RH3154-1E3 |
JAN1N3154 | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 | Motorola Semiconductor Products | JANS1N3154 vs JAN1N3154 |
1N3154A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANS1N3154 vs 1N3154A |