Diodes
JANRH3154A-1
Microsemi Corporation
Description: Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN

Overview of JANRH3154A-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for JANRH3154A-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANRH3154A-1 by Microsemi Corporation

JANRH3154A-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICAL BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/158
Reference Voltage-Nom
8.4 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.84 mV/°C
Voltage Tol-Max
4.76%
Working Test Current
10 mA
Want to compare parts?
  1. JANRH3154A-1
    Microsemi Corporation
    Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN
    VS

Alternate Parts for JANRH3154A-1

This table gives cross-reference parts and alternative options found for JANRH3154A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANRH3154A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3154A-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANRH3154A-1 vs JANTXV1N3154A-1
JAN1N3154 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 Motorola Semiconductor Products JANRH3154A-1 vs JAN1N3154
JANRH3154A Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANRH3154A-1 vs JANRH3154A
JANTXV1N3154-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANRH3154A-1 vs JANTXV1N3154-1
JANTXRH3154 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANRH3154A-1 vs JANTXRH3154
JAN1N3154A Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Motorola Semiconductor Products JANRH3154A-1 vs JAN1N3154A
1N3154 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 Motorola Semiconductor Products JANRH3154A-1 vs 1N3154
RH3154AE3 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANRH3154A-1 vs RH3154AE3
JAN1N3154-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANRH3154A-1 vs JAN1N3154-1
1N3154 Zener Diode, 8.4V V(Z), 4.7%, 0.4W, Silicon, DO-35, DO-35, 2 PIN International Semiconductor Inc JANRH3154A-1 vs 1N3154
Part Number Description Manufacturer Compare
JANTXV1N3154A 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Motorola Mobility LLC JANRH3154A-1 vs JANTXV1N3154A
JANS1N3154-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Defense Logistics Agency JANRH3154A-1 vs JANS1N3154-1
JANTXVRH3154A Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANRH3154A-1 vs JANTXVRH3154A
JANTX1N3154-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANRH3154A-1 vs JANTX1N3154-1
1N3154-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA Microchip Technology Inc JANRH3154A-1 vs 1N3154-1
RH3154-1E3 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANRH3154A-1 vs RH3154-1E3
JANTXRH3154A-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANRH3154A-1 vs JANTXRH3154A-1
JANTXVRH3154 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANRH3154A-1 vs JANTXVRH3154
JANTXV1N3154-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation JANRH3154A-1 vs JANTXV1N3154-1
RH3154 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANRH3154A-1 vs RH3154

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANRH3154A-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANRH3154A-1 by Microsemi Corporation

  • Please alert me when JANRH3154A-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANRH3154A-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANRH3154A-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANRH3154A-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANRH3154A-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANRH3154A-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: