Part Details for RH3154E3 by Microsemi Corporation
Overview of RH3154E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH3154E3
RH3154E3 CAD Models
RH3154E3 Part Data Attributes:
|
RH3154E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RH3154E3
Microsemi Corporation
Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.84 mV/°C | |
Voltage Tol-Max | 4.76% | |
Working Test Current | 10 mA |
Alternate Parts for RH3154E3
This table gives cross-reference parts and alternative options found for RH3154E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH3154E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3154A | 8.4V, SILICON, VOLTAGE REFERENCE DIODE | STMicroelectronics | RH3154E3 vs 1N3154A |
JANTXV1N3154 | Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35, | Compensated Devices Inc | RH3154E3 vs JANTXV1N3154 |
JANTXVRH3154 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154E3 vs JANTXVRH3154 |
JAN1N3154A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Motorola Semiconductor Products | RH3154E3 vs JAN1N3154A |
JANTXV1N3154-1 | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | RH3154E3 vs JANTXV1N3154-1 |
1N3154-1 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154E3 vs 1N3154-1 |
1N3154A-1E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154E3 vs 1N3154A-1E3 |
RH3154-1E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154E3 vs RH3154-1E3 |
JAN1N3154 | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 | Motorola Semiconductor Products | RH3154E3 vs JAN1N3154 |
1N3154A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154E3 vs 1N3154A |