Part Details for JANKCA1N5711 by Compensated Devices Inc
Overview of JANKCA1N5711 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for JANKCA1N5711
JANKCA1N5711 CAD Models
JANKCA1N5711 Part Data Attributes:
|
JANKCA1N5711
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANKCA1N5711
Compensated Devices Inc
Rectifier Diode, 1 Element, 0.033A, Silicon, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | DIE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.033 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/444H | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for JANKCA1N5711
This table gives cross-reference parts and alternative options found for JANKCA1N5711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N5711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N5711 | Rectifier Diode, 1 Phase, 1 Element, 0.033A, Silicon | Microchip Technology Inc | JANKCA1N5711 vs JANHCA1N5711 |
JANKCA1N5711 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 70V V(RRM), Silicon | Microchip Technology Inc | JANKCA1N5711 vs JANKCA1N5711 |
JANHCA1N5711 | Rectifier Diode, 1 Element, 0.033A, Silicon, | Microsemi Corporation | JANKCA1N5711 vs JANHCA1N5711 |