Part Details for 1N5711 by Broadcom Limited
Overview of 1N5711 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N5711
1N5711 CAD Models
1N5711 Part Data Attributes:
|
1N5711
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
1N5711
Broadcom Limited
Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Avago Technologies | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 1N5711
This table gives cross-reference parts and alternative options found for 1N5711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5711 | Rectifier Diode, | Compensated Devices Inc | 1N5711 vs JANTX1N5711 |
1N5711 | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, DO-35, HERMETIC SEALED, DO-35, 2 PIN | International Semiconductor Inc | 1N5711 vs 1N5711 |
JAN1N5711 | Rectifier Diode, Schottky, 1 Element, Silicon | Hewlett Packard Co | 1N5711 vs JAN1N5711 |
1N5711 | Rectifier Diode, Schottky, 1 Element, 70V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | General Instrument Corp | 1N5711 vs 1N5711 |
1N5711E3 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5711 vs 1N5711E3 |
JANTXV1N5711 | Rectifier Diode, Schottky, 1 Element, Silicon | Hewlett Packard Co | 1N5711 vs JANTXV1N5711 |
1N5711-T | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | 1N5711 vs 1N5711-T |
1N5711 | Rectifier Diode, 1 Element, 0.03A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5711 vs 1N5711 |
1N5711 | 0.015A, SILICON, SIGNAL DIODE, GLASS PACKAGE-2 | Avago Technologies | 1N5711 vs 1N5711 |
1N5711 | Rectifier Diode, | Cobham PLC | 1N5711 vs 1N5711 |