Part Details for DSB2810E3 by Microsemi Corporation
Overview of DSB2810E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSB2810E3
DSB2810E3 CAD Models
DSB2810E3 Part Data Attributes
|
DSB2810E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
DSB2810E3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 0.075A, 16V V(RRM), Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, DO-35, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DSB2810E3
This table gives cross-reference parts and alternative options found for DSB2810E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSB2810E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N5711 | Rectifier Diode, 1 Phase, 1 Element, 0.033A, Silicon | Microchip Technology Inc | DSB2810E3 vs JANHCA1N5711 |
DSB2810 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-35 | Microchip Technology Inc | DSB2810E3 vs DSB2810 |
1N5711 | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | DSB2810E3 vs 1N5711 |
JANKCA1N5711 | Rectifier Diode, 1 Element, 0.033A, Silicon, DIE-2 | Compensated Devices Inc | DSB2810E3 vs JANKCA1N5711 |
1N5711 | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | DSB2810E3 vs 1N5711 |
JANHCA1N5711 | Rectifier Diode, 1 Phase, 1 Element, 0.033A, Silicon, DIE-2 | Defense Logistics Agency | DSB2810E3 vs JANHCA1N5711 |
1N5711-T | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | DSB2810E3 vs 1N5711-T |
JANHCA1N5711 | Rectifier Diode, 1 Element, 0.033A, Silicon, DIE-2 | Compensated Devices Inc | DSB2810E3 vs JANHCA1N5711 |
JANTXV1N5711 | Rectifier Diode, Schottky, 1 Element, 0.015A, Silicon, DO-35, HERMETIC SEALED, GLASS PACAKGE-2 | Cobham Semiconductor Solutions | DSB2810E3 vs JANTXV1N5711 |
JANKCA1N5711 | Rectifier Diode, Schottky, 1 Element, 0.033A, 70V V(RRM), Silicon, DIE-2 | Microsemi Corporation | DSB2810E3 vs JANKCA1N5711 |