-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V, 15 mA RF and Ultrafast Switching Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X3868
|
Newark | Schottky Rectifier, 15Ma, 70V Do-35, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:15Ma, Forward Voltage Max:410Mv, Forward Surge Current:-, Operating Temperature Max:200°C Rohs Compliant: Yes |Stmicroelectronics 1N5711 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2499-1-ND
|
DigiKey | RF DIODE SCHOTTKY 70V 430MW DO35 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13613 In Stock |
|
$0.0245 / $0.2500 | Buy Now |
DISTI #
1N5711
|
Avnet Americas | Diode Schottky 70V 0.015A 2-Pin DO-35 - Tape and Reel (Alt: 1N5711) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 56000 |
|
$0.0183 / $0.0197 | Buy Now |
DISTI #
1N5711
|
Avnet Americas | Diode Schottky 70V 0.015A 2-Pin DO-35 - Ammo Pack (Alt: 1N5711) RoHS: Compliant Min Qty: 32000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
1N5711
|
Avnet Americas | Diode Schottky 70V 0.015A 2-Pin DO-35 - Tape and Reel (Alt: 1N5711) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 | Buy Now |
DISTI #
511-1N5711
|
Mouser Electronics | Schottky Diodes & Rectifiers 15mA 70 Volt RoHS: Compliant | 0 |
|
$0.0240 / $0.2400 | Order Now |
DISTI #
E02:0323_00044051
|
Arrow Electronics | Diode RF Schottky 70V 430mW 2-Pin DO-35 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks Date Code: 2349 | Europe - 44000 |
|
$0.0187 / $0.0339 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 11990 |
|
$0.0800 / $0.2400 | Buy Now |
|
Future Electronics | 1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 68000Reel |
|
$0.0206 / $0.0234 | Buy Now |
|
Future Electronics | 1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0212 / $0.0239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5711
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5711
STMicroelectronics
70 V, 15 mA RF and Ultrafast Switching Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FAST SWITCHING | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.43 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1N5711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5711 | Rectifier Diode, | Compensated Devices Inc | 1N5711 vs JANTX1N5711 |
1N5711 | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, DO-35, HERMETIC SEALED, DO-35, 2 PIN | International Semiconductor Inc | 1N5711 vs 1N5711 |
JAN1N5711 | Rectifier Diode, Schottky, 1 Element, Silicon | Hewlett Packard Co | 1N5711 vs JAN1N5711 |
1N5711 | Rectifier Diode, Schottky, 1 Element, 70V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | General Instrument Corp | 1N5711 vs 1N5711 |
1N5711 | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, GLASS PACKAGE-2 | Broadcom Limited | 1N5711 vs 1N5711 |
1N5711E3 | Rectifier Diode, Schottky, 1 Element, 0.033A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5711 vs 1N5711E3 |
JANTXV1N5711 | Rectifier Diode, Schottky, 1 Element, Silicon | Hewlett Packard Co | 1N5711 vs JANTXV1N5711 |
1N5711-T | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | 1N5711 vs 1N5711-T |
1N5711 | Rectifier Diode, 1 Element, 0.03A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N5711 vs 1N5711 |
1N5711 | 0.015A, SILICON, SIGNAL DIODE, GLASS PACKAGE-2 | Avago Technologies | 1N5711 vs 1N5711 |