Part Details for JAN2N706 by New England Semiconductor
Overview of JAN2N706 by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN2N706
JAN2N706 CAD Models
JAN2N706 Part Data Attributes:
|
JAN2N706
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N706
New England Semiconductor
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/312D | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 75 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for JAN2N706
This table gives cross-reference parts and alternative options found for JAN2N706. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N706, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N706 | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | Solid State Devices Inc (SSDI) | JAN2N706 vs 2N706 |
2N706 | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | International Devices Inc | JAN2N706 vs 2N706 |
2N706 | 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Diodes Incorporated | JAN2N706 vs 2N706 |
2N706 | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Continental Device India Ltd | JAN2N706 vs 2N706 |
2N706 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, TO-118A, TO-118A, 3 PIN | Fairchild Semiconductor Corporation | JAN2N706 vs 2N706 |
2N706 | Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, TO-39, METAL PACKAGE-3 | TDK Micronas GmbH | JAN2N706 vs 2N706 |
2N706 | 10mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N706 vs 2N706 |
JAN2N706 | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Microchip Technology Inc | JAN2N706 vs JAN2N706 |
JAN2N706 | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Microsemi Corporation | JAN2N706 vs JAN2N706 |
2N706 | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | Electronic Transistors Corp | JAN2N706 vs 2N706 |