JAN2N706 vs MPSL51 feature comparison

JAN2N706 New England Semiconductor

Buy Now Datasheet

MPSL51 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description TO-18, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 15 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified COMMERCIAL
Reference Standard MIL-19500/312D
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 75 ns
Turn-on Time-Max (ton) 40 ns
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Collector Current-Max (IC) 0.2 A
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transition Frequency-Nom (fT) 60 MHz

Compare JAN2N706 with alternatives

Compare MPSL51 with alternatives