JAN2N706 vs JAN2N706 feature comparison

JAN2N706 New England Semiconductor

Buy Now Datasheet

JAN2N706 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR MICROSEMI CORP
Package Description TO-18, 3 PIN TO-18, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 30
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/312D MIL-19500/120C
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 75 ns 75 ns
Turn-on Time-Max (ton) 40 ns 40 ns
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code BCY
Pin Count 3
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JAN2N706 with alternatives

Compare JAN2N706 with alternatives